LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

MICROCHIP MIC2041-1BMM

Fabricante
N.º de pieza fab.
MIC2041-1BMM
Nº LCSC
C3231388
Emb.
MSOP-10
Número de Cliente
Atrib. clave
1 Active High 1.5A High Side Switch MSOP-10 Power Distribution Switches, Load Drivers
Hoja de DatosMICROCHIP MIC2041-1BMM
Piezas alternativas2
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
FabricanteMICROCHIP
Emb.MSOP-10
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start;Latch protection
number of channels1
Control Input LogicActive High
Maximum Continuous Current1.5A
Operating Voltage800mV~5.5V
RDS(on)50mΩ
TypeHigh Side Switch

Descripción

Traducción por IA

The MIC2040 and MIC2041 are high side MOSFET switches optimized for general purpose power distribution applications that require circuit protection. The devices switch up to 5.5V and as low as 0.8V while offering both programmable current limiting and thermal shutdown to protect the device and the load. A fault status output is provided in order to detect overcurrent and thermal shutdown fault conditions. Both devices employ soft start circuitry to minimize the inrush current in applications that employ highly capacitive loads. Additionally, the MIC2040/41 is suited for multi-port USB applications to satisfy upstream/downstream power requirements. The MIC2041 features a auto-reset circuit breaker mode that latches the output off upon detecting an overcurrent condition lasting more than 28ms. The output is reset by removing or reducing the load.

The MIC2040 and MIC2041 are high-side N-Channel switches equipped with programmable current limit up to 1.5A for use in general purpose power distribution applications. The switches, available with active-high or active-low enable inputs, operate down to 0.8V and provide circuit protection via thermal shutdown and an optional output latch during overcurrent conditions.

Características

Traducción por IA
  • 75mΩ max. on-resistance
  • 0.8V to 5.5V operating range
  • Adjustable current limit Up to 1.5A continuous output current
  • Short circuit protection with thermal shutdown
  • Circuit breaker mode (MIC2041)
  • Fault status flag
  • Undervoltage lockout
  • Output MOSFET reverse current flow block when disabled
  • Very fast reaction to short-circuits
  • Low quiescent current

Aplicaciones

Traducción por IA
  • Docking stations
  • Notebook PCs
  • PDAs
  • Board hot swap
  • RAID controllers
  • USB peripherals
  • ACPI power distribution