Littelfuse P0641CB2LRP
| Fabricant | |
| Réf. Fab. | P0641CB2LRP |
| Réf. LCSC | C3225235 |
| Condit. | DO-214AA |
| Numéro Client | |
| Caract. clés | 120mA 77V DO-214AA Thyristors RoHS |
| Fiche Technique | Littelfuse P0641CB2LRP |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Fabricant | Littelfuse | |
| Condit. | DO-214AA | |
| Holding Current (Ih) | 120mA | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 40pF;70pF | |
| Switching Voltage(Vs) | 77V | |
| Peak off - state voltage(Vdrm) | - | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Fabricant | Littelfuse | |
| Condit. | DO-214AA | |
| Holding Current (Ih) | 120mA | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 40pF;70pF | |
| Switching Voltage(Vs) | 77V | |
| Peak off - state voltage(Vdrm) | - | |
| Current - Leakage | - |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
This fixed-voltage, unidirectional, enhanced DO-214 SIDACtor thyristor series is designed to protect subscriber line interface circuits from destructive overvoltage transients. These devices provide single-port protection, offering voltage-switching characteristics for negative-polarity surges and a clamping diode for positive-polarity surges.
Caractéristiques
Traduction par IA
- Low voltage overshoot
- Low forward voltage drop
- No degradation of surge capability after multiple surge events within rated limits
- Short-circuit failure mode when surge exceeds rated value
- Integrated diode for positive voltage surges
- Single-port protection
- RoHS compliant and halogen-free
- Lead-free E3 process means lead-free second-level interconnects with tin (Sn) terminal finish (compliant with IPC/JEDEC J-STD-609A.01)
Applications
Traduction par IA
- Telecommunication network equipment
- Subscriber line interface circuit protection
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Fabricant | Littelfuse | |
| Condit. | DO-214AA | |
| Holding Current (Ih) | 120mA | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 40pF;70pF | |
| Switching Voltage(Vs) | 77V | |
| Peak off - state voltage(Vdrm) | - | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Fabricant | Littelfuse | |
| Condit. | DO-214AA | |
| Holding Current (Ih) | 120mA | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 40pF;70pF | |
| Switching Voltage(Vs) | 77V | |
| Peak off - state voltage(Vdrm) | - | |
| Current - Leakage | - |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
This fixed-voltage, unidirectional, enhanced DO-214 SIDACtor thyristor series is designed to protect subscriber line interface circuits from destructive overvoltage transients. These devices provide single-port protection, offering voltage-switching characteristics for negative-polarity surges and a clamping diode for positive-polarity surges.
Caractéristiques
Traduction par IA
- Low voltage overshoot
- Low forward voltage drop
- No degradation of surge capability after multiple surge events within rated limits
- Short-circuit failure mode when surge exceeds rated value
- Integrated diode for positive voltage surges
- Single-port protection
- RoHS compliant and halogen-free
- Lead-free E3 process means lead-free second-level interconnects with tin (Sn) terminal finish (compliant with IPC/JEDEC J-STD-609A.01)
Applications
Traduction par IA
- Telecommunication network equipment
- Subscriber line interface circuit protection
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Détails |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

