MAXIM MAX9969ADCCQ
| Hersteller | |
| Herst.-Teilenr. | MAX9969ADCCQ |
| LCSC-Nr. | C3214791 |
| Verp. | TQFP-100-EP(14x14) |
| Kundennummer | |
| Hauptmerkm. | Low-Power, 1200Mbps ATE Driver/Comparator with 35mA Load |
| Datenblatt | MAXIM MAX9969ADCCQ |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Hersteller | MAXIM | |
| Verp. | TQFP-100-EP(14x14) | |
| Function | - | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current(Iq) | - | |
| Interface | - | |
| Voltage - Supply | - | |
| Data Rate | 1.2Gbps |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Hersteller | MAXIM | |
| Verp. | TQFP-100-EP(14x14) | |
| Function | - | |
| Operating Temperature | 0℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Quiescent Current(Iq) | - | |
| Interface | - | |
| Voltage - Supply | - | |
| Data Rate | 1.2Gbps |
Beschreibung
The MAX9969 dual, low-power, high-speed, pin electronics driver/comparator with 35mA load IC includes, for each channel, a three-level pin driver, a dual comparator, variable clamps, and an active load. An additional differential comparator allows comparisons between the two channels. The driver features a wide voltage range and high-speed operation, includes high-impedance and active-termination (3rd-level drive) modes, and is highly linear even at low voltage swings. The dual comparator provides low dispersion (timing variation) over a wide variety of input conditions, and differential outputs. The clamps provide damping of high-speed device-under-test (DUT) waveforms when the device is configured as a high-impedance receiver. The programmable load supplies up to 35mA of source and sink current. The load facilitates contact/continuity testing, at-speed parametric testing of IOH and IOL, and pullup of high-output-impedance devices. The MAX9969A features tighter matching of offset for the drivers and the comparators. The MAX9969 provides high-speed, differential control inputs with optional internal termination resistors that are compatible with LVPECL, LVDS, and GTL. Flexible open-collector outputs with optional internal pullup resistors are available for the comparators. These features significantly reduce the discrete component count on the circuit board. A 3-wire, low-voltage, CMOS-compatible serial interface programs the low-leakage, slew-rate limit, and tristate/terminate operational configurations of the MAX9969. The MAX9969’s operating range is -1.5V to +6.5V with power dissipation of only 1.4W per channel. The device is available in a 100-pin, 14mm x 14mm body, and 0.5mm pitch TQFP. An exposed 8mm x 8mm die pad on the top of the package facilitates efficient heat removal. The device is specified to operate with an internal die temperature of +60°C to +100°C, and features a die temperature monitor output.
Merkmale
- Low-Power Dissipation: 1.4W/Channel (typ)
- Greatly Reduced Power Penalty when Load Commutated
- High Speed: 1200Mbps at ±3VP-P and 1800Mbps at 1VP-P
- Programmable 35mA Active-Load Current
- Low Timing Dispersion
- Wide -1.5V to +6.5V Operating Range
- Active Termination (3rd-Level Drive)
- Low-Leakage Mode: 15nA
- Integrated Clamps
- Integrated Differential Comparator
- Interfaces Easily with Most Logic Families
- Digitally Programmable Slew Rate
- Internal Termination Resistors
- Low Offset Error
- Pin Compatible with the MAX9967
Anwendungen
-High-performance Mixed-Signal/System-On-Chip ATE-High-performance Memory ATE
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.182 | $ 1.18 |
| 200+ | $ 0.4583 | $ 91.66 |
| 500+ | $ 0.4413 | $ 220.65 |
| 1,000+ | $ 0.4336 | $ 433.60 |
Standardgehäuse259/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Hersteller | MAXIM | |
| Verp. | TQFP-100-EP(14x14) | |
| Function | - | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current(Iq) | - | |
| Interface | - | |
| Voltage - Supply | - | |
| Data Rate | 1.2Gbps |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Hersteller | MAXIM | |
| Verp. | TQFP-100-EP(14x14) | |
| Function | - | |
| Operating Temperature | 0℃~+70℃ |
| Typ | Beschreibung | |
|---|---|---|
| Quiescent Current(Iq) | - | |
| Interface | - | |
| Voltage - Supply | - | |
| Data Rate | 1.2Gbps |
Beschreibung
The MAX9969 dual, low-power, high-speed, pin electronics driver/comparator with 35mA load IC includes, for each channel, a three-level pin driver, a dual comparator, variable clamps, and an active load. An additional differential comparator allows comparisons between the two channels. The driver features a wide voltage range and high-speed operation, includes high-impedance and active-termination (3rd-level drive) modes, and is highly linear even at low voltage swings. The dual comparator provides low dispersion (timing variation) over a wide variety of input conditions, and differential outputs. The clamps provide damping of high-speed device-under-test (DUT) waveforms when the device is configured as a high-impedance receiver. The programmable load supplies up to 35mA of source and sink current. The load facilitates contact/continuity testing, at-speed parametric testing of IOH and IOL, and pullup of high-output-impedance devices. The MAX9969A features tighter matching of offset for the drivers and the comparators. The MAX9969 provides high-speed, differential control inputs with optional internal termination resistors that are compatible with LVPECL, LVDS, and GTL. Flexible open-collector outputs with optional internal pullup resistors are available for the comparators. These features significantly reduce the discrete component count on the circuit board. A 3-wire, low-voltage, CMOS-compatible serial interface programs the low-leakage, slew-rate limit, and tristate/terminate operational configurations of the MAX9969. The MAX9969’s operating range is -1.5V to +6.5V with power dissipation of only 1.4W per channel. The device is available in a 100-pin, 14mm x 14mm body, and 0.5mm pitch TQFP. An exposed 8mm x 8mm die pad on the top of the package facilitates efficient heat removal. The device is specified to operate with an internal die temperature of +60°C to +100°C, and features a die temperature monitor output.
Merkmale
- Low-Power Dissipation: 1.4W/Channel (typ)
- Greatly Reduced Power Penalty when Load Commutated
- High Speed: 1200Mbps at ±3VP-P and 1800Mbps at 1VP-P
- Programmable 35mA Active-Load Current
- Low Timing Dispersion
- Wide -1.5V to +6.5V Operating Range
- Active Termination (3rd-Level Drive)
- Low-Leakage Mode: 15nA
- Integrated Clamps
- Integrated Differential Comparator
- Interfaces Easily with Most Logic Families
- Digitally Programmable Slew Rate
- Internal Termination Resistors
- Low Offset Error
- Pin Compatible with the MAX9967
Anwendungen
-High-performance Mixed-Signal/System-On-Chip ATE-High-performance Memory ATE
C3214791 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

