LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

TI HIP2500IB96

Fabricante
N.º de pieza fab.
HIP2500IB96
Nº LCSC
C3214691
Emb.
-
Número de Cliente
Atrib. clave
Gate Drivers
Hoja de DatosTI HIP2500IB96
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo

Descripción

Traducción por IA

A high voltage integrated circuit (HVIC) optimized to drive N-Channel MOS gated power devices in half bridge topologies. It provides the necessary control for PwM motor drive, power supply, and UPS applications. The SD pin allows external shutdown of gate drive to both upper and lower gate outputs. Undervoltage lockout will not allow gating when the bias voltage is too low to drive the external switches into saturation.

Características

Traducción por IA
  • Maximum Rating: 500V
  • Ability to Interface and Drive N-Channel Power Devices
  • Floating Bootstrap Power Supply for Upper Rail Drive
  • CMos Schmitt-Triggered Inputs with Hysteresis and Pull-Down
  • Up to 400kHz Operation
  • Single Low Current Bias Supply
  • Latch-Up Immune CMos Logic
  • Peak Drive: Up to 2.0A
  • Gate Drive Rise Time (+125°C): ±25ns (Typ)

Aplicaciones

Traducción por IA
  • High Frequency Switch-Mode Power Supply
  • Induction Heating and Welding
  • Switch Mode Amplifiers
  • AC and DC Motor Drives
  • Electronic Lamp Ballasts
  • Battery Chargers
  • UPs Inverters
  • Noise Cancellation in Amplifier Systems