TE Connectivity GC9864N-3-200
| 제조업체 | |
| 제조사 품번 | GC9864N-3-200 |
| LCSC 번호 | C3195204 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 98.6kΩ ±3% NTC Thermistors |
| 데이터시트 | TE Connectivity GC9864N-3-200 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| 제조업체 | TE Connectivity | |
| 포장 | - | |
| Resistance @ 25℃ | 98.6kΩ | |
| Operating Temperature | -50℃~+300℃ | |
| B Constant (25℃/85℃) | 4066K | |
| B Constant Tolerance | ±3% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| 제조업체 | TE Connectivity | |
| 포장 | - | |
| Resistance @ 25℃ | 98.6kΩ |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -50℃~+300℃ | |
| B Constant (25℃/85℃) | 4066K | |
| B Constant Tolerance | ±3% |
개요
The MS radial lead glass-encapsulated thermistor offers a low-cost solution for applications requiring exceptional stability and high-temperature operation. The glass encapsulation allows the thermistor to operate in a wide range of environments, including high humidity and rapid thermal cycling. The compact size enables the sensor to respond quickly to small temperature changes. Contact the factory for specific design or application information, or for availability of alternative options.
주요 특징
- Rugged, low-cost, and highly reliable
- Operating temperature range: -50℃ to 300℃
- Resistance range of 2186Ω to 1.38MΩ at 25℃
- Standard tolerance of ±3% at rated temperature
- Suitable for temperature measurement and control
- Fast response time
- Excellent high-temperature stability
- Glass encapsulation resistant to moisture and other environmental factors
- Available in ceramic-reinforced glass body or glass bead configurations
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 13.6347 | $ 13.63 |
| 200+ | $ 5.2775 | $ 1055.50 |
| 500+ | $ 5.0915 | $ 2545.75 |
| 1,000+ | $ 5.0001 | $ 5000.10 |
표준 패키지50/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| 제조업체 | TE Connectivity | |
| 포장 | - | |
| Resistance @ 25℃ | 98.6kΩ | |
| Operating Temperature | -50℃~+300℃ | |
| B Constant (25℃/85℃) | 4066K | |
| B Constant Tolerance | ±3% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| 제조업체 | TE Connectivity | |
| 포장 | - | |
| Resistance @ 25℃ | 98.6kΩ |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -50℃~+300℃ | |
| B Constant (25℃/85℃) | 4066K | |
| B Constant Tolerance | ±3% |
개요
The MS radial lead glass-encapsulated thermistor offers a low-cost solution for applications requiring exceptional stability and high-temperature operation. The glass encapsulation allows the thermistor to operate in a wide range of environments, including high humidity and rapid thermal cycling. The compact size enables the sensor to respond quickly to small temperature changes. Contact the factory for specific design or application information, or for availability of alternative options.
주요 특징
- Rugged, low-cost, and highly reliable
- Operating temperature range: -50℃ to 300℃
- Resistance range of 2186Ω to 1.38MΩ at 25℃
- Standard tolerance of ±3% at rated temperature
- Suitable for temperature measurement and control
- Fast response time
- Excellent high-temperature stability
- Glass encapsulation resistant to moisture and other environmental factors
- Available in ceramic-reinforced glass body or glass bead configurations
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

