LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MACOM A3010 product image
Abbildung ähnlich

MACOM A3010

Hersteller
Herst.-Teilenr.
A3010
LCSC-Nr.
C3194147
Verp.
TO-8
Kundennummer
Hauptmerkm.
10 kHz to 2500 MHz Broadband RF Amplifier
DatenblattMACOM A3010
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 322.0681$ 322.07
200+$ 124.6366$ 24927.32
500+$ 120.2569$ 60128.45
1,000+$ 118.0925$ 118092.50
Standardgehäuse1/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRF and Wireless/RF Amplifiers
HerstellerMACOM
Verp.TO-8
Operating Temperature-54℃~+85℃
Input Return Loss-
Gain9.5dB
Voltage - Supply12V
Frequency Range10MHz~2.5GHz
Output Return Loss-
Noise Figure4.5dB
Features-
IP335dBm
P1dB19dBm
Current - Supply155mA

Beschreibung

KI-Übersetzung

The A3010 RF amplifier is a discrete hybrid design, which uses thin film manufacturing processes for accurate performance and high reliability. This single stage GaAs FET feedback amplifier design displays impressive performance characteristics over a broadband frequency range. An RF choke is used for DC power supply decoupling. A voltage sequencing circuit can be used to ensure the negative voltage (-5.2 Vdc) is turned on first and turned off last during normal operation. The TO-8 package is hermetically sealed, and MIL-STD-883 environmental screening is available.

Merkmale

KI-Übersetzung
  • GAIN: 9.5 dB (TYP.)
  • DC COUPLING REQUIRED*
  • +/- 1 dB GAIN FLATNESS
  • HIGH DRIVER OUTPUT LEVEL: +18 dBm INPUT/OUTPUT MATCH: <2.0:1 (TYP.)