TI DS90C185SQ/NOPB
| Hersteller | |
| Herst.-Teilenr. | DS90C185SQ/NOPB |
| LCSC-Nr. | C3189619 |
| Verp. | WQFN-48(6x6) |
| Kundennummer | |
| Hauptmerkm. | DS90C185 Low Power 1.8V FPD-Link (LVDS) Serializer |
| Datenblatt | TI DS90C185SQ/NOPB |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Hersteller | TI | |
| Verp. | WQFN-48(6x6) | |
| Output | - | |
| Clock Frequency | - | |
| Input | - | |
| Data Rate | 2.94Gbps | |
| Number of ports | - | |
| Type | Serializer | |
| Voltage - Supply | 1.71V~1.89V | |
| Parallel Bit Count Per Channel | 7 | |
| Features | Built-in phase-locked loop | |
| Operating Temperature | -10℃~+70℃ | |
| Control Interface | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Hersteller | TI | |
| Verp. | WQFN-48(6x6) | |
| Output | - | |
| Clock Frequency | - | |
| Input | - | |
| Data Rate | 2.94Gbps |
| Typ | Beschreibung | |
|---|---|---|
| Number of ports | - | |
| Type | Serializer | |
| Voltage - Supply | 1.71V~1.89V | |
| Parallel Bit Count Per Channel | 7 | |
| Features | Built-in phase-locked loop | |
| Operating Temperature | -10℃~+70℃ | |
| Control Interface | - |
Beschreibung
The DS90C185 is a low-power serializer for portable battery-powered applications that reduces the size of the RGB interface between the host GPU and the display. 24-bit RGB plus three video control signals are serialized and translated to LVDS-compatible levels and sent as a 4 data + clock (4D+C) reduced-width LVDS compatible interface. The LVDS Interface is compatible with FPD-Link (1) deserializers and many LVDS based displays. These interfaces are commonly supported in LCD modules with “LVDS” or FPD-Link / FlatLink single-pixel input interfaces. Displays up to 1400×1050 at 60 fps are supported with 24-bpp color depth. 18 bpp may also be supported by a dedicated mode with a 35+C output. Power dissipation is minimized by the full LVCMOS design and 1.8-V powered core and VDDIO rails. The DS90C185 is offered in the small 48-pin WQFN package and features single 1.8-V supply operation for minimum power dissipation (50 mW typ).
Merkmale
- Typical power 50 mW at 75-MHz pclk
- Drives up to 1400x1050 at 60-Hz (SXGA+) Displays
- 2.94 Gbps of throughput
- Two operating modes: 24-bit and 18-bit RGB
- 25- to 105-MHz Pixel Clock support
- Single 1.8-V Supply
- Sleep Mode
- Spread Spectrum Clock compatibility
- Small 6mm x 6mm x 0.8mm WQFN package
Anwendungen
- eBooks
- Media Tablet Devices
- Netbooks
- Portable Display Monitors
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 10.0677 | $ 10.07 |
| 200+ | $ 3.8971 | $ 779.42 |
| 500+ | $ 3.7592 | $ 1879.60 |
| 1,000+ | $ 3.6926 | $ 3692.60 |
Standardgehäuse1000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Hersteller | TI | |
| Verp. | WQFN-48(6x6) | |
| Output | - | |
| Clock Frequency | - | |
| Input | - | |
| Data Rate | 2.94Gbps | |
| Number of ports | - | |
| Type | Serializer | |
| Voltage - Supply | 1.71V~1.89V | |
| Parallel Bit Count Per Channel | 7 | |
| Features | Built-in phase-locked loop | |
| Operating Temperature | -10℃~+70℃ | |
| Control Interface | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Hersteller | TI | |
| Verp. | WQFN-48(6x6) | |
| Output | - | |
| Clock Frequency | - | |
| Input | - | |
| Data Rate | 2.94Gbps |
| Typ | Beschreibung | |
|---|---|---|
| Number of ports | - | |
| Type | Serializer | |
| Voltage - Supply | 1.71V~1.89V | |
| Parallel Bit Count Per Channel | 7 | |
| Features | Built-in phase-locked loop | |
| Operating Temperature | -10℃~+70℃ | |
| Control Interface | - |
Beschreibung
The DS90C185 is a low-power serializer for portable battery-powered applications that reduces the size of the RGB interface between the host GPU and the display. 24-bit RGB plus three video control signals are serialized and translated to LVDS-compatible levels and sent as a 4 data + clock (4D+C) reduced-width LVDS compatible interface. The LVDS Interface is compatible with FPD-Link (1) deserializers and many LVDS based displays. These interfaces are commonly supported in LCD modules with “LVDS” or FPD-Link / FlatLink single-pixel input interfaces. Displays up to 1400×1050 at 60 fps are supported with 24-bpp color depth. 18 bpp may also be supported by a dedicated mode with a 35+C output. Power dissipation is minimized by the full LVCMOS design and 1.8-V powered core and VDDIO rails. The DS90C185 is offered in the small 48-pin WQFN package and features single 1.8-V supply operation for minimum power dissipation (50 mW typ).
Merkmale
- Typical power 50 mW at 75-MHz pclk
- Drives up to 1400x1050 at 60-Hz (SXGA+) Displays
- 2.94 Gbps of throughput
- Two operating modes: 24-bit and 18-bit RGB
- 25- to 105-MHz Pixel Clock support
- Single 1.8-V Supply
- Sleep Mode
- Spread Spectrum Clock compatibility
- Small 6mm x 6mm x 0.8mm WQFN package
Anwendungen
- eBooks
- Media Tablet Devices
- Netbooks
- Portable Display Monitors
C3189619 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

