LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LTC3308BEV#TRMPBF product image
Abbildung ähnlich

ADI LTC3308BEV#TRMPBF

Hersteller
Herst.-Teilenr.
LTC3308BEV#TRMPBF
LCSC-Nr.
C3187329
Verp.
LQFN-12(2x2)
Kundennummer
Hauptmerkm.
6MHz Step-down type Adjustable 500mV~5.5V 4A LQFN-12(2x2) Voltage Regulators - DC DC Switching Regulators RoHS
DatenblattADI LTC3308BEV#TRMPBF
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 7.7381$ 7.74
200+$ 2.995$ 599.00
500+$ 2.89$ 1445.00
1,000+$ 2.8376$ 2837.60
Standardgehäuse500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
HerstellerADI
Verp.LQFN-12(2x2)
Operating Temperature-55℃~+150℃@(TJ)
Frequency - Switching6MHz
Number of Outputs2
FunctionStep-down type
FeaturesOvercurrent Protection;Frequency synchronization;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage2.25V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage500mV~5.5V
Output Current4A
Quiescent Current40uA

Beschreibung

KI-Übersetzung

The LTC3308B is a very small, high efficiency, low noise, monolithic synchronous 4A step-down DC/DC converter operating from a 2.25V to 5.5V input supply. Using constant frequency, peak current mode control at switching frequencies 3MHz to 10MHz and minimum on-time as low as 22ns, this regulator achieves fast transient response with small external components. Silent Switcher architecture minimizes EMI emissions. The LTC3308B operates in forced continuous or pulse-skipping mode for low noise, or low-ripple Burst Mode operation for high efficiency at light loads, ideal for battery-powered systems. The IC regulates output voltages as low as 500mV. Other features include output overvoltage protection, short-circuit protection, thermal shutdown, clock synchronization, and up to 100% duty cycle operation for low dropout. The LTC3308B is available in a low profile 12-lead 2mm × 2mm × 0.74mm LQFN package with exposed pad for low thermal resistance.

Merkmale

KI-Übersetzung
  • Pin Compatible with LTC3307(3A) and LTC3309(6A)
  • High Efficiency: 8mΩ NMOS, 31mΩ PMOS
  • Programmable Frequency 3MHz to 10MHz
  • Tiny Inductor and Capacitors
  • Peak Current Mode Control
  • 22ns Minimum On-Time Wide Bandwidth, Fast Transient Response
  • Silent Switcher Architecture Ultralow EMI Emissions
  • Low Ripple Burst Mode Operation with I₀ of 40µA
  • Safely Tolerates Inductor Saturation in Overload
  • V₁ₙ Range: 2.25V to 5.5V
  • Vₒᵤₜ Range: 0.5V to V₁ₙ
  • Vₒᵤₜ Accuracy: ±1% Over Temperature Range
  • Precision 400mV Enable Threshold, 1µA in Shutdown
  • Power Good, Internal Compensation and Soft-Start
  • Thermally Enhanced 2mm × 2mm LQFN Package
  • AEC-Q100 Qualified for Automotive Applications

Anwendungen

KI-Übersetzung
  • Optical Networking
  • Servers
  • Telecom
  • Automotive
  • Industrial
  • Communications
  • Distributed DC Power Systems (POL)
  • FPGA
  • ASIC
  • µP Core Supplies

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
LTC3309BIV#TRMPBFADIÄhnlicheLQFN-12(2x2)10$ 8.0741
LTC3309AJV#TRMPBFADIÄhnlicheLQFN-12(2x2)1$ 4.4584
LTC3308AEV#TRMPBFADIÄhnlicheLQFN-12(2x2)10$ 7.7422
LTC3308AIV#WTRPBFADIÄhnlicheQFN-12(2x2)3$ 5.2014
GM2500ACPZ-R7GONGMOSEMIÄhnlicheLQFN-12(2x2)319$ 2.3323