LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

MAXIM MX636JD

Fabricante
N.º de pieza fab.
MX636JD
Nº LCSC
C3177010
Emb.
-
Número de Cliente
Atrib. clave
RMS to DC Converters
Hoja de DatosMAXIM MX636JD
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo

Descripción

Traducción por IA

The MX536A/MX636 uses an implicit method of RMS computation that overcomes the dynamic range as well as other limitations inherent in a straightforward computation of the RMS. The actual computation performed by the MX536A/MX636 follows the equation: V_RMS = Avg. [VIN^2 / V_RMS]

Características

Traducción por IA
  • The MX536A and MX636 are true RMS-to-DC converters.
  • They feature low power and are designed to accept low-level input signals from 0 to 7VRMS for the MX536A and 0 to 200mVRMS for the MX636.
  • Both devices accept complex input waveforms containing AC and DC components.
  • They can be operated from either a single supply or dual supplies.
  • Both devices draw less than 1mA of quiescent supply current, making them ideal for battery-powered applications.
  • Input and output offset, positive and negative waveform symmetry (DC reversal), and full-scale accuracy are laser trimmed, so that no external trims are required to achieve full rated accuracy.
  • True RMS-to-DC Conversion
  • Computes RMS of AC and DC Signals
  • Wide Response: 2MHz Bandwidth for VRMS > 1V (MX536A) 1MHz Bandwidth for VRMS > 100mV (MX636)
  • Auxiliary dB Output: 60dB Range (MX536A) 50dB Range (MX636)
  • Single- or Dual-Supply Operation
  • Low Power: 1.2mA typ (MX536A) 800μA typ (MX636)

Aplicaciones

Traducción por IA
  • Digital Multimeters
  • Battery-Powered Instruments
  • Panel Meters
  • Process Control