MACOM M63H
| Produttore | |
| Cod. Prod. | M63H |
| Cod. LCSC | C3176618 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | -5.8dB 6dB RF Mixers |
| Scheda Tecnica | MACOM M63H |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Mixers | |
| Produttore | MACOM | |
| Imballo | - | |
| Features | - | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| LO Frequency Range | 2.5GHz~7.5GHz | |
| IP3 | 22dBm | |
| IF Frequency Range | 0Hz~1.5GHz | |
| Isolation(L-R) | 42dB | |
| Isolation(L-I) | 24dB | |
| Operating Temperature | -54℃~+85℃ | |
| RF Frequency Range | 2.5GHz~6.5GHz | |
| Gain/Loss | -5.8dB | |
| Noise Figure | 6dB |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Mixers | |
| Produttore | MACOM | |
| Imballo | - | |
| Features | - | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| LO Frequency Range | 2.5GHz~7.5GHz | |
| IP3 | 22dBm |
| Tipo | Descrizione | |
|---|---|---|
| IF Frequency Range | 0Hz~1.5GHz | |
| Isolation(L-R) | 42dB | |
| Isolation(L-I) | 24dB | |
| Operating Temperature | -54℃~+85℃ | |
| RF Frequency Range | 2.5GHz~6.5GHz | |
| Gain/Loss | -5.8dB | |
| Noise Figure | 6dB |
Descrizione
The M63H is a double balanced mixer, designed for use in commercial and test equipment applications. The design utilizes Schottky ring quad diodes and broadband soft dielectric and ferrite baluns to attain excellent performance. This mixer can also be used as a phase detector and/or bi-phase modulator since the IF port is DC coupled to the diodes. The use of high temperature solder and welded assembly processes used internally makes it ideal for use in manual, semi-automated assembly.
Caratteristiche
- LO 2.5 TO 7.5 GHz
- RF 2.5 TO 6.5 GHz
- IF DC TO 1.5 GHz
- LO DRIVE: +20 dBm (NOMINAL)
- HIGH THIRD-ORDER IP +22 dBm (TYP.)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 482.3102 | $ 482.31 |
| 200+ | $ 451.5675 | $ 90313.50 |
| 500+ | $ 435.6976 | $ 217848.80 |
| 1,000+ | $ 427.8567 | $ 427856.70 |
Package Standard1/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Mixers | |
| Produttore | MACOM | |
| Imballo | - | |
| Features | - | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| LO Frequency Range | 2.5GHz~7.5GHz | |
| IP3 | 22dBm | |
| IF Frequency Range | 0Hz~1.5GHz | |
| Isolation(L-R) | 42dB | |
| Isolation(L-I) | 24dB | |
| Operating Temperature | -54℃~+85℃ | |
| RF Frequency Range | 2.5GHz~6.5GHz | |
| Gain/Loss | -5.8dB | |
| Noise Figure | 6dB |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Mixers | |
| Produttore | MACOM | |
| Imballo | - | |
| Features | - | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| LO Frequency Range | 2.5GHz~7.5GHz | |
| IP3 | 22dBm |
| Tipo | Descrizione | |
|---|---|---|
| IF Frequency Range | 0Hz~1.5GHz | |
| Isolation(L-R) | 42dB | |
| Isolation(L-I) | 24dB | |
| Operating Temperature | -54℃~+85℃ | |
| RF Frequency Range | 2.5GHz~6.5GHz | |
| Gain/Loss | -5.8dB | |
| Noise Figure | 6dB |
Descrizione
The M63H is a double balanced mixer, designed for use in commercial and test equipment applications. The design utilizes Schottky ring quad diodes and broadband soft dielectric and ferrite baluns to attain excellent performance. This mixer can also be used as a phase detector and/or bi-phase modulator since the IF port is DC coupled to the diodes. The use of high temperature solder and welded assembly processes used internally makes it ideal for use in manual, semi-automated assembly.
Caratteristiche
- LO 2.5 TO 7.5 GHz
- RF 2.5 TO 6.5 GHz
- IF DC TO 1.5 GHz
- LO DRIVE: +20 dBm (NOMINAL)
- HIGH THIRD-ORDER IP +22 dBm (TYP.)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

