Littelfuse 0451005.NRL
| Fabricant | |
| Réf. Fab. | 0451005.NRL |
| Réf. LCSC | C3166215 |
| Condit. | 2410 |
| Numéro Client | |
| Caract. clés | FUSE BRD MNT 5A 125VAC/VDC 2410 |
| Fiche Technique | Littelfuse 0451005.NRL |
| Pièces alternatives | 5 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Fuses | |
| Fabricant | Littelfuse | |
| Condit. | 2410 | |
| Melting I2t | 0.0824 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Fuses | |
| Fabricant | Littelfuse | |
| Condit. | 2410 | |
| Melting I2t | 0.0824 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 125V |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
The Nano2 SMF Fuse is a very small, Wire-in-Air (WIA) square shape surface mount fuse that was designed for secondary side circuit over-current protection applications. These fuses are designed for PCB using surface mount technology.
Caractéristiques
Traduction par IA
- Very fast-acting
- Small size
- Wide range of current rating available (0.062A to 20A)
- Wide operating temperature range
- RoHS compliant and Halogen Free
- UL Listed and Recognized to UL/CSA/NMX UL 248-1 and UL/CSA/NMX UL 248-14
- Conforms to DENAN’s Appendix 3
- Conforms to IEC/EN 60127-1 and IEC/EN 60127-7
Applications
Traduction par IA
- Notebook PC
- LCD/PDP TV
- LCD monitor
- LCD/PDP panel
- LCD backlight inverter
- Portable DVD player
- Power supply
- Networking
- PC server
- Cooling fan system
- Storage system
- Telecom system
- Wireless basestation
- White goods
- Game console
- Office Automation equipment
- Battery charging circuit protection
- Industrial equipment
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Fuses | |
| Fabricant | Littelfuse | |
| Condit. | 2410 | |
| Melting I2t | 0.0824 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Fuses | |
| Fabricant | Littelfuse | |
| Condit. | 2410 | |
| Melting I2t | 0.0824 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Length | 6.1mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 125V |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
The Nano2 SMF Fuse is a very small, Wire-in-Air (WIA) square shape surface mount fuse that was designed for secondary side circuit over-current protection applications. These fuses are designed for PCB using surface mount technology.
Caractéristiques
Traduction par IA
- Very fast-acting
- Small size
- Wide range of current rating available (0.062A to 20A)
- Wide operating temperature range
- RoHS compliant and Halogen Free
- UL Listed and Recognized to UL/CSA/NMX UL 248-1 and UL/CSA/NMX UL 248-14
- Conforms to DENAN’s Appendix 3
- Conforms to IEC/EN 60127-1 and IEC/EN 60127-7
Applications
Traduction par IA
- Notebook PC
- LCD/PDP TV
- LCD monitor
- LCD/PDP panel
- LCD backlight inverter
- Portable DVD player
- Power supply
- Networking
- PC server
- Cooling fan system
- Storage system
- Telecom system
- Wireless basestation
- White goods
- Game console
- Office Automation equipment
- Battery charging circuit protection
- Industrial equipment
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Détails |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



