Littelfuse 03131.25VXP
| 제조업체 | |
| 제조사 품번 | 03131.25VXP |
| LCSC 번호 | C3165661 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 100A Glass Tube Fuse 1.25A 250V Fuses RoHS |
| 데이터시트 | Littelfuse 03131.25VXP |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Fuses | |
| 제조업체 | Littelfuse | |
| 포장 | - | |
| Melting I2t | 24 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 31.75mm | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 250V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Fuses | |
| 제조업체 | Littelfuse | |
| 포장 | - | |
| Melting I2t | 24 | |
| Interrupt Rating | 100A |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 31.75mm | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 250V |
개요
The 3AG Slo-Blo fuse solves a broad range of application requirements while offering reliable performance and cost-effective circuit protection. The fuse catalog number with the suffix "ID" instantly identifies itself upon opening by showing a discoloration of its glass body. Guesswork and time consuming circuit testing are eliminated. This unique design offers the same quality performance characteristics as the standard 3AG Slo-Blo Fuse design.
주요 특징
- Conforms to UL/CSA/ NMX 248-1 and UL/CSA/ NMX 248-14
- Available in cartridge and axial lead format and with various forming dimensions
- RoHS compliant and Lead-free
- Conforms to DENAN's Appendix 3
응용 분야
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.6707 | $ 0.67 |
| 200+ | $ 0.2601 | $ 52.02 |
| 500+ | $ 0.2506 | $ 125.30 |
| 1,000+ | $ 0.2474 | $ 247.40 |
표준 패키지5/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Fuses | |
| 제조업체 | Littelfuse | |
| 포장 | - | |
| Melting I2t | 24 | |
| Interrupt Rating | 100A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 31.75mm | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 250V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Fuses | |
| 제조업체 | Littelfuse | |
| 포장 | - | |
| Melting I2t | 24 | |
| Interrupt Rating | 100A |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 31.75mm | |
| Current Rating | 1.25A | |
| Voltage Rating (DC) | 250V |
개요
The 3AG Slo-Blo fuse solves a broad range of application requirements while offering reliable performance and cost-effective circuit protection. The fuse catalog number with the suffix "ID" instantly identifies itself upon opening by showing a discoloration of its glass body. Guesswork and time consuming circuit testing are eliminated. This unique design offers the same quality performance characteristics as the standard 3AG Slo-Blo Fuse design.
주요 특징
- Conforms to UL/CSA/ NMX 248-1 and UL/CSA/ NMX 248-14
- Available in cartridge and axial lead format and with various forming dimensions
- RoHS compliant and Lead-free
- Conforms to DENAN's Appendix 3
응용 분야
- Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

