LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
VISHAY MFU1206FF03150P500 product image
Abbildung ähnlich

VISHAY MFU1206FF03150P500

Hersteller
Herst.-Teilenr.
MFU1206FF03150P500
LCSC-Nr.
C3160888
Verp.
1206
Kundennummer
Hauptmerkm.
50A Surface Mount Fuse 3.15A 63V 1206 Fuses RoHS
DatenblattVISHAY MFU1206FF03150P500
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.608$ 0.61
200+$ 0.2361$ 47.22
500+$ 0.2269$ 113.45
1,000+$ 0.2238$ 223.80
Standardgehäuse5000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Fuses
HerstellerVISHAY
Verp.1206
Interrupt Rating50A
Operating Temperature-55℃~+125℃
Height0.55mm
Width1.6mm
TypeSurface Mount Fuse
Length3.2mm
Current Rating3.15A
Voltage Rating (DC)63V

Beschreibung

KI-Übersetzung

Production is strictly controlled and follows an extensive set of instructions established for reproducibility. A homogeneous film of metal alloy is deposited on a high grade ceramic body. The fuse elements are covered by a protective coating designed for electrical, mechanical and climatic protection. The terminations receive a final pure tin on nickel plating. The result of the determined production is verified by an extensive testing procedure performed on 100 % of the individual fuses. Only accepted products are laid directly into the paper tape in accordance with IEC 60286-3.

Merkmale

KI-Übersetzung
  • Advanced thin film technology
  • Very quick acting fuse characteristics
  • RoHS COMPLIANT
  • Outstanding stability of fusing characteristics
  • HALOGEN FREE
  • Green product, supports lead (Pb)-free soldering
  • Material categorization: For definitions of compliance please see www.vishay.com/doc?99912

Anwendungen

KI-Übersetzung
  • Information technology
  • Industrial electronics
  • Automotive electronics
  • Telecommunication
  • Medical equipment
  • Audio/video electronics

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
AF1206F3.15TMAEMÄhnliche12063,480$ 0.2218
04583.15DRLittelfuseÄhnliche120696$ 0.5026
SF-1206S315W-2BOURNSÄhnliche120648$ 0.8821
12T.30000063AG12S1B02Xucheng ElecÄhnliche12064,100$0.0739 $0.0777
MFU1206FF03000P100VISHAYÄhnliche1206604$ 1.0725
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen