LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD

onsemi FAN7602MX

Fabricant
Réf. Fab.
FAN7602MX
Réf. LCSC
C3094757
Condit.
-
Numéro Client
Caract. clés
59kHz~73kHz 1.2W 8V~20V Flyback AC DC Converters, Offline Switchers
Fiche Techniqueonsemi FAN7602MX
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Fabricantonsemi
Condit.-
Operating Temperature-25℃~+125℃
Frequency - Switching59kHz~73kHz
Output Current-
Pd - Power Dissipation1.2W
Voltage - Breakdown-
Voltage - Supply8V~20V
TopologyFlyback
FeaturesHigh voltage direct start;Light load efficient mode;EMI optimization (spread spectrum);Leading edge blanking;Brown-in/Brown-out detection;Under-voltage lockout;Constant Voltage (CV);Soft-start;Over Voltage Protection;Under Voltage Protection
Output Voltage-
Duty Cycle(Max)75%
Working ModePWM Modulation
Feedback SystemSecondary-Side Feedback

Description

Traduction par IA

Green Current Mode PWM Control Fixed 65kHz Operation with Frequency Modulation Internal High-Voltage Start-up Switch Burst Mode Operation Line Voltage Feed Forward to Limit Maximum Power Line Under-Voltage Protection Latch Protection & Internal Soft-Start (10ms) Function Overload Protection Over-Voltage Protection Low Operation Current: Typical 1mA 8-pin DIP/SOP

Caractéristiques

Traduction par IA
  • Green Current Mode PWM Control
  • Fixed 65kHz Operation with Frequency Modulation
  • Internal High-Voltage Start-up Switch
  • Burst Mode Operation
  • Line Voltage Feed Forward to Limit Maximum Power
  • Line Under-Voltage Protection
  • Latch Protection & Internal Soft-Start (10ms) Function
  • Overload Protection
  • Over-Voltage Protection
  • Low Operation Current: Typical 1mA
  • 8-pin DIP/SOP

Applications

Traduction par IA
  • Adapter
  • LCD Monitor Power
  • Auxiliary Power Supply