hengjiaxing HT7133-1(H)
| Hersteller | hengjiaxingAsian Brands |
| Herst.-Teilenr. | HT7133-1(H) |
| LCSC-Nr. | C2984956 |
| Verp. | SOT-89-3 |
| Kundennummer | |
| Hauptmerkm. | 100mA low-power LDO |
| Datenblatt | hengjiaxing HT7133-1(H) |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 3 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | hengjiaxing | |
| Verp. | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 30V | |
| Features | - | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | hengjiaxing | |
| Verp. | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 30V | |
| Features | - | |
| Output Type | Fixed |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
HX 71xx-1(H) is a low dropout linear regulator using CMOS technology. It provides a maximum output current of 100mA and supports a maximum input voltage of 30V. Several fixed output voltages are available, ranging from 2.5V to 5.0V. CMOS technology ensures low dropout voltage and low quiescent current characteristics.
Merkmale
KI-Übersetzung
- Low power consumption
- Low dropout voltage
- Low temperature coefficient
- Maximum input voltage: 36V
- Typical quiescent current: 2uA
- Maximum output current: 100mA
- Output voltage accuracy: ±2%
- Package types: SOT23-3, TO92, SOT89
Anwendungen
KI-Übersetzung
- Battery-powered devices
- Communication equipment
- Audio/video devices
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 350
350 Ab Lager, sofort versandfertig
Minimum: 10Vielfaches: 10Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 10+ | $ 0.0682 | $ 0.68 |
| 100+ | $ 0.0542 | $ 5.42 |
| 300+ | $ 0.0472 | $ 14.16 |
| 1,000+ | $ 0.0419 | $ 41.90 |
| 5,000+ | $ 0.0377 | $ 188.50 |
| 10,000+ | $ 0.0356 | $ 356.00 |
Standardgehäuse1000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | hengjiaxing | |
| Verp. | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 30V | |
| Features | - | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | hengjiaxing | |
| Verp. | SOT-89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 30V | |
| Features | - | |
| Output Type | Fixed |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
HX 71xx-1(H) is a low dropout linear regulator using CMOS technology. It provides a maximum output current of 100mA and supports a maximum input voltage of 30V. Several fixed output voltages are available, ranging from 2.5V to 5.0V. CMOS technology ensures low dropout voltage and low quiescent current characteristics.
Merkmale
KI-Übersetzung
- Low power consumption
- Low dropout voltage
- Low temperature coefficient
- Maximum input voltage: 36V
- Typical quiescent current: 2uA
- Maximum output current: 100mA
- Output voltage accuracy: ±2%
- Package types: SOT23-3, TO92, SOT89
Anwendungen
KI-Übersetzung
- Battery-powered devices
- Communication equipment
- Audio/video devices
C2984956 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| HT7533-1(H) | hengjiaxing | Ähnliche | SOT-89-3 | 210 | $ 0.0682 | ||
| HX7533-HA | hengjiaxing | Ähnliche | SOT-89-3 | 460 | $ 0.0957 | ||
| HX6203P332PR | hengjiaxing | Ähnliche | SOT-89-3 | 340 | $ 0.0978 |
3 weitere Alternativteile.Alle Ersatzprodukte anzeigen



