ST TS332IYDT
| Producent | |
| Nr części prod. | TS332IYDT |
| Nr LCSC | C2970193 |
| Opak. | SOIC-8 |
| Numer Klienta | |
| Klucz. cechy | 2 20uA 5mV Rail-to-rail input SOIC-8 Comparators RoHS |
| Karta Katalogowa | ST TS332IYDT |
| Zgodność z RoHS | 3 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Producent | ST | |
| Opak. | SOIC-8 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 1nA | |
| Output Mode | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Ib - Input Bias Current | 40nA | |
| Output Type | Open-drain | |
| Propagation Delay(tpd) | 210ns | |
| Common Mode Rejection Ratio(CMRR) | 79dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 20uA | |
| Vos - Input Offset Voltage | 5mV | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | 1.6V~5V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Producent | ST | |
| Opak. | SOIC-8 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 1nA | |
| Output Mode | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Ib - Input Bias Current | 40nA |
| Typ | Opis | |
|---|---|---|
| Output Type | Open-drain | |
| Propagation Delay(tpd) | 210ns | |
| Common Mode Rejection Ratio(CMRR) | 79dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 20uA | |
| Vos - Input Offset Voltage | 5mV | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | 1.6V~5V |
Opis
The TS331, TS332 and TS334 are single, dual and quad micropower and low-voltage comparators. They can operate with a supply voltage ranging from 1.6 V to 5 V with a typical current consumption as low as 20 μA. In addition, rail-to-rail inputs make them a perfect choice for low-voltage applications. Their availability in tiny packages is a real advantage for overcoming space constraints. The TS33x are specified for temperatures between -40 °C to +125 °C, making them ideal for a wide range of applications.
Funkcje
- Supply operation from 1.6 V to 5 V
- Low current consumption: 20 μA
- Rail-to-rail inputs
- Wide temperature range: -40 °C to +125 °C
- Low output saturation voltage
- Low propagation delay: 210 ns
- Open-drain output
- ESD tolerance: 2 kV HBM/200 V MM
- SMD packages
- Automotive qualified
Zastosowania
- Mobile phones
- Notebooks and PDAs
- Battery-supplied electronics
- General-purpose portable devices
- General-purpose low voltage applications
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.5788 | $ 1.58 |
| 10+ | $ 1.5413 | $ 15.41 |
| 30+ | $ 1.5185 | $ 45.56 |
| 100+ | $ 1.4941 | $ 149.41 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Producent | ST | |
| Opak. | SOIC-8 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 1nA | |
| Output Mode | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Ib - Input Bias Current | 40nA | |
| Output Type | Open-drain | |
| Propagation Delay(tpd) | 210ns | |
| Common Mode Rejection Ratio(CMRR) | 79dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 20uA | |
| Vos - Input Offset Voltage | 5mV | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | 1.6V~5V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Producent | ST | |
| Opak. | SOIC-8 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 1nA | |
| Output Mode | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Ib - Input Bias Current | 40nA |
| Typ | Opis | |
|---|---|---|
| Output Type | Open-drain | |
| Propagation Delay(tpd) | 210ns | |
| Common Mode Rejection Ratio(CMRR) | 79dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 20uA | |
| Vos - Input Offset Voltage | 5mV | |
| Rail to Rail | Rail-to-rail input | |
| Single Supply | 1.6V~5V |
Opis
The TS331, TS332 and TS334 are single, dual and quad micropower and low-voltage comparators. They can operate with a supply voltage ranging from 1.6 V to 5 V with a typical current consumption as low as 20 μA. In addition, rail-to-rail inputs make them a perfect choice for low-voltage applications. Their availability in tiny packages is a real advantage for overcoming space constraints. The TS33x are specified for temperatures between -40 °C to +125 °C, making them ideal for a wide range of applications.
Funkcje
- Supply operation from 1.6 V to 5 V
- Low current consumption: 20 μA
- Rail-to-rail inputs
- Wide temperature range: -40 °C to +125 °C
- Low output saturation voltage
- Low propagation delay: 210 ns
- Open-drain output
- ESD tolerance: 2 kV HBM/200 V MM
- SMD packages
- Automotive qualified
Zastosowania
- Mobile phones
- Notebooks and PDAs
- Battery-supplied electronics
- General-purpose portable devices
- General-purpose low voltage applications
C2970193 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



