BEST BST-057
| Manufacturer |
BEST
Asian Brands |
| Mfr. Part # | BST-057 |
| LCSC Part # | C2963069 |
| Package | - |
| Customer # | |
| Key Attributes | BEST Tip Probe 1000V 20A 1 pair |
| Description | Probe RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Probe | |
| Manufacturer | BEST | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2317 | $ 1.23 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$