Infineon/CYPRESS CY25482SXI
| 제조업체 | |
| 제조사 품번 | CY25482SXI |
| LCSC 번호 | C2957250 |
| 포장 | SOIC-8 |
| 고객 번호 | |
| 주요 제원 | 166MHz LVCMOS 3 SOIC-8 Clock Generators, PLLs, Frequency Synthesizers |
| 데이터시트 | Infineon/CYPRESS CY25482SXI |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| 제조업체 | Infineon/CYPRESS | |
| 포장 | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 2.5V;3V;3.3V | |
| Output Frequency(Max) | 166MHz | |
| Interface | - | |
| Phase Offset | Not supported | |
| Period Jitter, Peak-to-Peak | -;100ps | |
| Input | LVCMOS | |
| Features | Built-in phase-locked loop;Spread spectrum | |
| Output Level | LVCMOS | |
| Phase Jitter | - | |
| Number of Outputs | 3 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| 제조업체 | Infineon/CYPRESS | |
| 포장 | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 2.5V;3V;3.3V | |
| Output Frequency(Max) | 166MHz | |
| Interface | - |
| 타입 | 설명 | |
|---|---|---|
| Phase Offset | Not supported | |
| Period Jitter, Peak-to-Peak | -;100ps | |
| Input | LVCMOS | |
| Features | Built-in phase-locked loop;Spread spectrum | |
| Output Level | LVCMOS | |
| Phase Jitter | - | |
| Number of Outputs | 3 |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Two fully integrated phase-locked loops (PLLs)
- Input frequency range: External crystal: 8 to 48 MHz; External reference: 8 to 166 MHz clock
- Reference clock input voltage range: 2.5 V, 3.0 V, and 3.3 V for CY25482; 1.8 V for CY25402 and CY25422
- Wide operating output frequency range: 3 to 166 MHz
- Programmable spread spectrum with center and down spread option and lexmark and linear modulation profiles
- VDD supply voltage options: 2.5 V, 3.0 V, and 3.3 V for CY25402 and CY25482; 1.8 V for CY25422
- Frequency select feature with option to select four different frequencies
- Power-down, Output Enable, and SS ON/OFF controls
- Low jitter, high-accuracy outputs
- Ability to synthesize nonstandard frequencies with fractional-N capability
- Three clock outputs with programmable drive strength
- Glitch-free outputs while frequency switching
- 8-pin small outline integrated circuit (SOIC) package
- Commercial and industrial temperature ranges
- One-time programmability
응용 분야
AI 번역
- PC
- consumer
- portable
- networking applications
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.4928 | $ 0.49 |
| 200+ | $ 0.1913 | $ 38.26 |
| 500+ | $ 0.1848 | $ 92.40 |
| 1,000+ | $ 0.1816 | $ 181.60 |
표준 패키지25/Full Tube | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| 제조업체 | Infineon/CYPRESS | |
| 포장 | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 2.5V;3V;3.3V | |
| Output Frequency(Max) | 166MHz | |
| Interface | - | |
| Phase Offset | Not supported | |
| Period Jitter, Peak-to-Peak | -;100ps | |
| Input | LVCMOS | |
| Features | Built-in phase-locked loop;Spread spectrum | |
| Output Level | LVCMOS | |
| Phase Jitter | - | |
| Number of Outputs | 3 |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| 제조업체 | Infineon/CYPRESS | |
| 포장 | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 2.5V;3V;3.3V | |
| Output Frequency(Max) | 166MHz | |
| Interface | - |
| 타입 | 설명 | |
|---|---|---|
| Phase Offset | Not supported | |
| Period Jitter, Peak-to-Peak | -;100ps | |
| Input | LVCMOS | |
| Features | Built-in phase-locked loop;Spread spectrum | |
| Output Level | LVCMOS | |
| Phase Jitter | - | |
| Number of Outputs | 3 |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Two fully integrated phase-locked loops (PLLs)
- Input frequency range: External crystal: 8 to 48 MHz; External reference: 8 to 166 MHz clock
- Reference clock input voltage range: 2.5 V, 3.0 V, and 3.3 V for CY25482; 1.8 V for CY25402 and CY25422
- Wide operating output frequency range: 3 to 166 MHz
- Programmable spread spectrum with center and down spread option and lexmark and linear modulation profiles
- VDD supply voltage options: 2.5 V, 3.0 V, and 3.3 V for CY25402 and CY25482; 1.8 V for CY25422
- Frequency select feature with option to select four different frequencies
- Power-down, Output Enable, and SS ON/OFF controls
- Low jitter, high-accuracy outputs
- Ability to synthesize nonstandard frequencies with fractional-N capability
- Three clock outputs with programmable drive strength
- Glitch-free outputs while frequency switching
- 8-pin small outline integrated circuit (SOIC) package
- Commercial and industrial temperature ranges
- One-time programmability
응용 분야
AI 번역
- PC
- consumer
- portable
- networking applications
C2957250 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

