LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

ADI AD7111ACR

Fabricante
Cód. da peça
AD7111ACR
Nº LCSC
C2942287
Emb.
SOIC-16-300mil
Número do Cliente
Atrib. princ.
4.5us 5V SOIC-16-300mil Digital to Analog Converters (DAC)
Folha de DadosADI AD7111ACR
Peças alternativas2
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
FabricanteADI
Emb.SOIC-16-300mil
Settling Time4.5us
Quiescent Current (Iq)1mA
Operating Temperature-40℃~+85℃
Voltage - Supply5V
Function-
Integral non - linearity-
Number of Channels-
Resolution (Bits)8;-
Interface Type-

Descrição

Tradução por IA

The LOGDAC AD7111/AD7111A are monolithic multiplying D/A converters featuring wide dynamic range in a small package. Both DACs can attenuate an analog input signal over the range 0 dB to 88.5 dB in 0.375 dB steps. They are available in 16-pin DIPs and SOIC packages. The AD7111 is also available in a 20-terminal LCCC package. The degree of attenuation across the DAC is determined by an 8-bit word applied to the onboard decode logic. This 8-bit word is decoded into a 17-bit word which is then applied to a 17-bit R-2R ladder. The very fine step resolution, which is available over the entire dynamic range, is due to the use of this 17-bit DAC. The AD7111/AD7111A are easily interfaced to a standard 8-bit MPU bus via an 8-bit data port and standard microprocessor control lines. The AD7111 WR input is edge triggered and requires a rising edge to load new data to the DAC. The AD7111A WR is level triggered to allow transparent operation of the latches, if required. It should also be noted that the AD7111A is exactly pin and function-compatible with the AD7524, an industry standard 8-bit multiplying DAC. This allows an easy upgrading of existing AD7524 designs which would benefit both from the wider dynamic range and the finer step resolution offered by the AD7111A. The AD7111/AD7111A are fabricated in Linear Compatible CMOS (LC²MOS), an advanced, mixed technology process that combines precision bipolar circuits with low power CMOS logic.

Recursos

Tradução por IA
  • Dynamic Range: 88.5 dB
  • Resolution: 0.375 dB
  • On-Chip Data Latches
  • +5 V Operation
  • AD7111A Pin Compatible with AD7524
  • Low Power
  • Wide Dynamic Range: 0 dB to 88.5 dB attenuation range in 0.375 dB steps.
  • Small Package: The AD7111/AD711A are available in 16-pin DIPs and SOIC packages.
  • Transparent Latch Operation: By tying the CS and WR inputs low, the DAC latches in the AD7111A can be made transparent.
  • Fast Microprocessor Interface: Data setup times of 25 ns and write pulse width of 57 ns make the AD7111A compatible with modern microprocessors.

Aplicações

Tradução por IA
  • Audio Attenuators
  • Sonar Systems
  • Function Generators
  • Digitally Controlled AGC System