OSRAM LO L29K-H2K1-24-0-2-R18-Z
| 제조업체 | |
| 제조사 품번 | LO L29K-H2K1-24-0-2-R18-Z |
| LCSC 번호 | C2899909 |
| 포장 | 0603 |
| 고객 번호 | |
| 주요 제원 | 610nm 3.55mcd~9mcd 160° Orange 2mA 1.8V 606nm 0603 LED Indication - Discrete RoHS |
| 데이터시트 | OSRAM LO L29K-H2K1-24-0-2-R18-Z |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Indication - Discrete | |
| 제조업체 | OSRAM | |
| 포장 | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 610nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 3.55mcd~9mcd | |
| Viewing Angle | 160° | |
| Illumination Color | Orange | |
| Forward Current | 2mA | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | - | |
| Wavelength | 606nm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Indication - Discrete | |
| 제조업체 | OSRAM | |
| 포장 | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 610nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 3.55mcd~9mcd |
| 타입 | 설명 | |
|---|---|---|
| Viewing Angle | 160° | |
| Illumination Color | Orange | |
| Forward Current | 2mA | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | - | |
| Wavelength | 606nm |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The innovative SMARTLED 0603 joins the successful TOPLED family. It delivers the same high quality, and its unique characteristics are expected to set new standards in product development and design, while opening up new application areas at a new scale.
주요 특징
AI 번역
- Package: 0603 SMT, colorless diffused resin
- Chip Technology: InGaAlP
- Typical Viewing Angle: 150°
- Color: Dominant wavelength λ_dom = 606 nm (orange)
- Luminous Efficacy: 9 lm/W
- Corrosion Resistance Level: 3B
- Certification: Product qualification test program based on AEC-Q101-REV-C (Automotive Grade Discrete Semiconductor Stress Test Qualification) guidelines
- ESD: 2 kV per ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
응용 분야
AI 번역
- Electronic Equipment
- White Goods
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.2992 | $ 0.30 |
| 200+ | $ 0.1158 | $ 23.16 |
| 500+ | $ 0.1118 | $ 55.90 |
| 1,000+ | $ 0.1097 | $ 109.70 |
표준 패키지5000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Indication - Discrete | |
| 제조업체 | OSRAM | |
| 포장 | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 610nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 3.55mcd~9mcd | |
| Viewing Angle | 160° | |
| Illumination Color | Orange | |
| Forward Current | 2mA | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | - | |
| Wavelength | 606nm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Indication - Discrete | |
| 제조업체 | OSRAM | |
| 포장 | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 610nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 3.55mcd~9mcd |
| 타입 | 설명 | |
|---|---|---|
| Viewing Angle | 160° | |
| Illumination Color | Orange | |
| Forward Current | 2mA | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | - | |
| Wavelength | 606nm |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The innovative SMARTLED 0603 joins the successful TOPLED family. It delivers the same high quality, and its unique characteristics are expected to set new standards in product development and design, while opening up new application areas at a new scale.
주요 특징
AI 번역
- Package: 0603 SMT, colorless diffused resin
- Chip Technology: InGaAlP
- Typical Viewing Angle: 150°
- Color: Dominant wavelength λ_dom = 606 nm (orange)
- Luminous Efficacy: 9 lm/W
- Corrosion Resistance Level: 3B
- Certification: Product qualification test program based on AEC-Q101-REV-C (Automotive Grade Discrete Semiconductor Stress Test Qualification) guidelines
- ESD: 2 kV per ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
응용 분야
AI 번역
- Electronic Equipment
- White Goods
C2899909 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

