TI SN74AHCT14MPWREP
| Fabricante | |
| N.º de pieza fab. | SN74AHCT14MPWREP |
| Nº LCSC | C2877096 |
| Emb. | TSSOP-14 |
| Número de Cliente | |
| Atrib. clave | Schmitt trigger 2uA 4.5V~5.5V 6 8ns@5V,50pF TSSOP-14 Gates and Inverters RoHS |
| Hoja de Datos | TI SN74AHCT14MPWREP |
| Cumplimiento RoHS | 1 documentos disponibles |
| Piezas alternativas | 5 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Fabricante | TI | |
| Emb. | TSSOP-14 | |
| output type | Push-pull | |
| Features | Noise suppression function | |
| Input Type | Schmitt trigger | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 500mV~600mV | |
| Input Logic Level - High | 1.9V~2.1V | |
| Logic Family | 74AHCT | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 6 | |
| Propagation Delay | 8ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Fabricante | TI | |
| Emb. | TSSOP-14 | |
| output type | Push-pull | |
| Features | Noise suppression function | |
| Input Type | Schmitt trigger | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 500mV~600mV |
| Tipo | Descripción | |
|---|---|---|
| Input Logic Level - High | 1.9V~2.1V | |
| Logic Family | 74AHCT | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 6 | |
| Propagation Delay | 8ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The SN74AHCT14 contains six independent inverters that implement the Boolean function Y = NOT A. Each circuit functions as a standalone inverter. Due to the Schmitt-trigger action, the inverters have different input threshold levels for positive-going (VT+) and negative-going (VT−) signals.
Características
Traducción por IA
- Controlled baseline
- One assembly/test site, one manufacturing site
- Extended temperature performance, operating temperature range -55℃ to 125℃
- Enhanced Die Manufacturer Source (DMS) support
- Enhanced product change notification
- Qualification traceability
- EPIC™ (Enhanced Performance Implanted CMOS) process
- TTL-compatible inputs
- Latch-up performance exceeds 250 mA per JESD 17
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Fabricante | TI | |
| Emb. | TSSOP-14 | |
| output type | Push-pull | |
| Features | Noise suppression function | |
| Input Type | Schmitt trigger | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 500mV~600mV | |
| Input Logic Level - High | 1.9V~2.1V | |
| Logic Family | 74AHCT | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 6 | |
| Propagation Delay | 8ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Fabricante | TI | |
| Emb. | TSSOP-14 | |
| output type | Push-pull | |
| Features | Noise suppression function | |
| Input Type | Schmitt trigger | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 500mV~600mV |
| Tipo | Descripción | |
|---|---|---|
| Input Logic Level - High | 1.9V~2.1V | |
| Logic Family | 74AHCT | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 6 | |
| Propagation Delay | 8ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The SN74AHCT14 contains six independent inverters that implement the Boolean function Y = NOT A. Each circuit functions as a standalone inverter. Due to the Schmitt-trigger action, the inverters have different input threshold levels for positive-going (VT+) and negative-going (VT−) signals.
Características
Traducción por IA
- Controlled baseline
- One assembly/test site, one manufacturing site
- Extended temperature performance, operating temperature range -55℃ to 125℃
- Enhanced Die Manufacturer Source (DMS) support
- Enhanced product change notification
- Qualification traceability
- EPIC™ (Enhanced Performance Implanted CMOS) process
- TTL-compatible inputs
- Latch-up performance exceeds 250 mA per JESD 17
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

