TI MSP430FR59471IRHAT
| Produttore | |
| Cod. Prod. | MSP430FR59471IRHAT |
| Cod. LCSC | C2876656 |
| Imballo | VQFN-40-EP(6x6) |
| Numero Cliente | |
| Attr. chiave | 32KB FRAM, 1KB SRAM, AES, 12-bit ADC, comparator, DMA, UART/SPI/I2C, and timers in a 16MHz MCU |
| Scheda Tecnica | TI MSP430FR59471IRHAT |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | TI | |
| Imballo | VQFN-40-EP(6x6) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FRAM | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | TI | |
| Imballo | VQFN-40-EP(6x6) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FRAM |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Descrizione
The MSP430 Ultra-Low Power (ULP) FRAM platform combines unique embedded FRAM with an overall ultra-low power system architecture, enabling innovators to increase performance with a lower energy budget. FRAM technology combines the speed, flexibility, and durability of SRAM with the stability and reliability of flash memory at a much lower power consumption. The MSP430 ULP FRAM product family includes a set of various devices using FRAM, the ULP 16-bit MSP430 CPU, and intelligent peripherals suitable for a variety of applications. The ULP architecture features seven low-power modes, which are optimized for extending battery life in energy-constrained applications.
Caratteristiche
- Embedded microcontroller – 16-bit RISC architecture with up to 16MHz clock frequency
- Wide supply voltage range: 3.6V to 1.8V (minimum supply voltage limited by SVS level, see SVS specifications)
- Active mode: approximately 100μA/MHz
- Standby (LPM3 with VLO): 0.4μA (typical)
- Real-time clock (LPM3.5): 0.25μA (typical)
- Power-off (LPM4.5): 0.02μA (typical)
- Up to 64KB non-volatile memory with ultra-low-power write and fast write of 125ns per word (64KB written within 4ms)
- Unified standard memory = program + data + storage in a single space, 10¹⁵ write cycle endurance, radiation-hardened and non-magnetic
- Intelligent digital peripherals
- 32-bit hardware multiplier (MPY)
- 3-channel internal DMA
- RTC with calendar and alarm functions
- Five 16-bit timers, each with up to 7 capture/compare registers
- 16-bit cyclic redundancy checker (CRC)
- Bit, byte, and word (paired) access
- Edge-selectable wake-up from LPM on all ports
- Programmable pull-up and pull-down on all ports
- Code security and encryption
- 128-bit or 256-bit AES security encryption/decryption coprocessor (MSP430FR59xx only)
- Random seed for random number generation algorithms
- Enhanced serial communication
- eUSCI_A0 and eUSCI_A1 support
- UART with automatic baud rate detection
- IrDA encoding and decoding
- SPI
- eUSCI_B0 support
- I²C with multiple slave addressing
- SPI
- Hardware UART and I²C bootloader (BSL)
- Flexible clock system
- DCO with 10 selectable factory-trimmed frequencies
- VLO (low-power low-frequency internal clock source)
- 32kHz crystal oscillator (LFXT)
- High-frequency crystal oscillator (HFXT)
- Development tools and software
- Free professional development environment with EnergyTrace++ technology
- Development kit (MSP-TS430RGZ48C)
Applicazioni
- Metering
- Energy Harvesting
- Sensor Nodes
- Wearable Electronics
- Sensor Management
- Data Logging
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 5.9698 | $ 5.97 |
| 250+ | $ 2.3114 | $ 577.85 |
| 500+ | $ 2.2296 | $ 1114.80 |
| 1,000+ | $ 2.1895 | $ 2189.50 |
Package Standard250/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | TI | |
| Imballo | VQFN-40-EP(6x6) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FRAM | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | TI | |
| Imballo | VQFN-40-EP(6x6) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FRAM |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Descrizione
The MSP430 Ultra-Low Power (ULP) FRAM platform combines unique embedded FRAM with an overall ultra-low power system architecture, enabling innovators to increase performance with a lower energy budget. FRAM technology combines the speed, flexibility, and durability of SRAM with the stability and reliability of flash memory at a much lower power consumption. The MSP430 ULP FRAM product family includes a set of various devices using FRAM, the ULP 16-bit MSP430 CPU, and intelligent peripherals suitable for a variety of applications. The ULP architecture features seven low-power modes, which are optimized for extending battery life in energy-constrained applications.
Caratteristiche
- Embedded microcontroller – 16-bit RISC architecture with up to 16MHz clock frequency
- Wide supply voltage range: 3.6V to 1.8V (minimum supply voltage limited by SVS level, see SVS specifications)
- Active mode: approximately 100μA/MHz
- Standby (LPM3 with VLO): 0.4μA (typical)
- Real-time clock (LPM3.5): 0.25μA (typical)
- Power-off (LPM4.5): 0.02μA (typical)
- Up to 64KB non-volatile memory with ultra-low-power write and fast write of 125ns per word (64KB written within 4ms)
- Unified standard memory = program + data + storage in a single space, 10¹⁵ write cycle endurance, radiation-hardened and non-magnetic
- Intelligent digital peripherals
- 32-bit hardware multiplier (MPY)
- 3-channel internal DMA
- RTC with calendar and alarm functions
- Five 16-bit timers, each with up to 7 capture/compare registers
- 16-bit cyclic redundancy checker (CRC)
- Bit, byte, and word (paired) access
- Edge-selectable wake-up from LPM on all ports
- Programmable pull-up and pull-down on all ports
- Code security and encryption
- 128-bit or 256-bit AES security encryption/decryption coprocessor (MSP430FR59xx only)
- Random seed for random number generation algorithms
- Enhanced serial communication
- eUSCI_A0 and eUSCI_A1 support
- UART with automatic baud rate detection
- IrDA encoding and decoding
- SPI
- eUSCI_B0 support
- I²C with multiple slave addressing
- SPI
- Hardware UART and I²C bootloader (BSL)
- Flexible clock system
- DCO with 10 selectable factory-trimmed frequencies
- VLO (low-power low-frequency internal clock source)
- 32kHz crystal oscillator (LFXT)
- High-frequency crystal oscillator (HFXT)
- Development tools and software
- Free professional development environment with EnergyTrace++ technology
- Development kit (MSP-TS430RGZ48C)
Applicazioni
- Metering
- Energy Harvesting
- Sensor Nodes
- Wearable Electronics
- Sensor Management
- Data Logging
C2876656 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| MSP430FR58471IRHAR | TI | Simili | VQFN-40-EP(6x6) | 5 | $ 5.2983 | ||
| MSP430FR5947IRHAR | TI | Simili | VQFN-40-EP(6x6) | 10 | $ 6.216 | ||
| MSP430FR5849IRHAR | TI | Simili | VQFN-40-EP(6x6) | 3 | $ 6.3864 | ||
| MSP430FR58471IRHAT | TI | Simili | VQFN-40-EP(6x6) | 0 | $ 6.9174 | ||
| MSP430FR5847IRHAR | TI | Simili | VQFN-40-EP(6x6) | 0 | $ 2.7429 |

