TI LP3996SD-3333/NOPB
| Fabricante | |
| N.º de pieza fab. | LP3996SD-3333/NOPB |
| Nº LCSC | C2876335 |
| Emb. | WSON-10-EP(3x3) |
| Número de Cliente | |
| Atrib. clave | 150mA, low IQ, dual-channel low-dropout regulator with power-good indication and enable functionality |
| Hoja de Datos | TI LP3996SD-3333/NOPB |
| Cumplimiento RoHS | 2 documentos disponibles |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TI | |
| Emb. | WSON-10-EP(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Output Current | 150mA;300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Reset function;Thermal shutdown;Operating status indication;Noise bypass terminal;Over Current Protection |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TI | |
| Emb. | WSON-10-EP(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descripción | |
|---|---|---|
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Output Current | 150mA;300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Reset function;Thermal shutdown;Operating status indication;Noise bypass terminal;Over Current Protection |
Descripción
The LP3996 is a dual low dropout regulator with power-on-reset circuit. The first regulator can source 150 mA, while the second is capable of sourcing 300 mA and has a power-on-reset function included. The LP3996 provides 1.5% accuracy requiring an ultra low quiescent current of 35 μA. Separate enable pins allow each output of the LP3996 to be shut down, drawing virtually zero current. The LP3996 is designed to be stable with small footprint ceramic capacitors down to 1 μF. An external capacitor may be used to set the POR delay time as required. The LP3996 is available in fixed output voltages and comes in a 10-pin, 3 mm x 3 mm package.
Características
- 2 LDO Outputs with Independent Enable
- 1.5% Accuracy at Room Temperature, 5% Over Temperature
- Power-On-Reset Function with Adjustable Delay
- Thermal Shutdown Protection
- Stable with Ceramic Capacitors
Aplicaciones
- Cellular Handsets
- PDAs
- Wireless Network Adaptors
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TI | |
| Emb. | WSON-10-EP(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Output Current | 150mA;300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Reset function;Thermal shutdown;Operating status indication;Noise bypass terminal;Over Current Protection |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Fabricante | TI | |
| Emb. | WSON-10-EP(3x3) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descripción | |
|---|---|---|
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Output Current | 150mA;300mA | |
| Operating Voltage | 6V | |
| Output Type | Fixed | |
| Features | Enable control;Reset function;Thermal shutdown;Operating status indication;Noise bypass terminal;Over Current Protection |
Descripción
The LP3996 is a dual low dropout regulator with power-on-reset circuit. The first regulator can source 150 mA, while the second is capable of sourcing 300 mA and has a power-on-reset function included. The LP3996 provides 1.5% accuracy requiring an ultra low quiescent current of 35 μA. Separate enable pins allow each output of the LP3996 to be shut down, drawing virtually zero current. The LP3996 is designed to be stable with small footprint ceramic capacitors down to 1 μF. An external capacitor may be used to set the POR delay time as required. The LP3996 is available in fixed output voltages and comes in a 10-pin, 3 mm x 3 mm package.
Características
- 2 LDO Outputs with Independent Enable
- 1.5% Accuracy at Room Temperature, 5% Over Temperature
- Power-On-Reset Function with Adjustable Delay
- Thermal Shutdown Protection
- Stable with Ceramic Capacitors
Aplicaciones
- Cellular Handsets
- PDAs
- Wireless Network Adaptors
C2876335 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

