LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TI LMZ10503EXTTZE/NOPB product image
  • LMZ10503EXTTZE/NOPB thumbnail 1
  • LMZ10503EXTTZE/NOPB thumbnail 2
  • LMZ10503EXTTZE/NOPB thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

TI LMZ10503EXTTZE/NOPB

Producent
Nr części prod.
LMZ10503EXTTZE/NOPB
Nr LCSC
C2860249
Opak.
TO-PMOD-7
Numer Klienta
Klucz. cechy
Step-down type 800mV~5V 2.95V~5.5V TO-PMOD-7 DC DC Converters RoHS
Karta KatalogowaTI LMZ10503EXTTZE/NOPB
Zgodność z RoHS1 dokumentów dostępnych
Części alternatywne10
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Na stanie: 3
3 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 25.6713$ 25.67
10+$ 24.8582$ 248.58
Standardowa Obudowa45/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProducentTI
Opak.TO-PMOD-7
FunctionStep-down type
Output Voltage800mV~5V
Ripple Noise7mVp-p
Type-
Operating Temperature-55℃~+125℃
Quiescent Supply Current1.7mA
Voltage - Supply2.95V~5.5V
Capacitive Load(Max)-
Number of Outputs1
Iout3A
Output Voltage Accuracy±1.63%
Height-
Frequency - Switching1MHz
FeaturesProgrammable soft start;Power-on timing control;Under Voltage Protection;Short Circuit Protection;Over Current Protection;Over-temperature protection
Conversion Efficiency96%
Length9.85mm
Width10.16mm

Opis

Tłumaczenie AI

The LMZ10503EXT power module is a complete, easy-to-use DC/DC solution capable of driving loads up to 3A, featuring excellent power conversion efficiency, output voltage accuracy, and line and load regulation. The LMZ10503EXT utilizes an innovative package that enhances thermal performance and supports both manual and machine soldering. The LMZ10503EXT accepts an input voltage rail ranging from 2.95V to 5.5V and provides a highly accurate adjustable output voltage as low as 0.8V. The 1MHz fixed-frequency PWM switching offers predictable EMI characteristics. Two external compensation components are tuned to set the fastest response time and allow the selection of either ceramic or electrolytic output capacitors. An externally programmable soft-start capacitor enables controlled startup. The LMZ10503EXT is a robust and reliable solution featuring: lossless cycle-by-cycle peak current limiting for protection against overcurrent or short-circuit faults, thermal shutdown, input undervoltage lockout, and pre-bias startup. The LMZ10503EXT also provides full support for WEBENCH and Power Designer tools.

Funkcje

Tłumaczenie AI
  • Integrated shielded inductor
  • Flexible start-up sequencing via external soft-start, tracking, and precision enable
  • Protection against inrush current, input UVLO, and output short circuit faults
  • Single exposed pad and standard pinout for easy assembly and manufacturing; pin-to-pin compatible with: LMZ10504EXT (4A/20W max), LMZ10505EXT (5A/25W max)
  • Fast transient response for FPGA and ASIC power supply
  • Maximum total output power up to 15W
  • Output current up to 3A
  • Input voltage range: 2.95V to 5.5V
  • Output voltage range: 0.8V to 5V
  • Feedback voltage accuracy of ±1.63% over full temperature range
  • Operation in high-temperature environments
  • Low radiated emission EMI tested, compliant with EN55022 Class B
  • Passes 10V/m radiated immunity EMI standard EN61000 4-3
  • Passes vibration standard MIL-STD-883 Method 2007.2 Condition A / JESD22-B103B Condition 1
  • Passes mechanical shock standard MIL-STD-883 Method 2002.3 Condition B / JESD22-B110 Condition B
  • Create custom designs using LMZ10503 with WEBENCH Power Designer

Zastosowania

Tłumaczenie AI
  • 3.3V and 5V rail-to-point-of-load conversion
  • Space-constrained applications
  • Noise-sensitive applications (e.g., transceivers, medical devices)

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
LMZ10504TZE-ADJ/NOPBTITO-PMOD-75$ 14.6909
LMZ10505EXTTZX/NOPBTITO-PMOD-712$11.4600 $20.8362
LMZ10504TZX-ADJ/NOPBTITO-PMOD-79$ 8.9067
LMZ10505TZX-ADJ/NOPBTITO-PMOD-782$ 9.6355
LMZ10505EXTTZE/NOPBTITO-PMOD-73$ 34.628
LMZ10503EXTTZX/NOPBTITO-PMOD-70$ 27.8561
LMZ10505EXTTZ/NOPBTITO-PMOD-70$ 17.7979
LMZ10505TZ-ADJ/NOPBTITO-PMOD-70$ 7.8798
LMZ10504EXTTZ/NOPBTITO-PMOD-70$ 46.2178
LMZ10504EXTTZE/NOPBTITO-PMOD-70$ 22.3048