LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

C&K 7101T1Z3GE

Fabricante
N.º de pieza fab.
7101T1Z3GE
Nº LCSC
C2808527
Emb.
Through Hole
Número de Cliente
Atrib. clave
28V 120V SPDT Through Hole Through Hole Toggle Switches RoHS
Hoja de DatosC&K 7101T1Z3GE
Cumplimiento RoHS1 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaSwitches/Toggle Switches
FabricanteC&K
Emb.Through Hole
Actuator TypeCylinder Lever
Voltage Rating (DC)28V
Voltage Rating (AC)120V
Operating Temperature-30℃~+85℃
CircuitSPDT
Mounting TypeThrough Hole
Termination Style-

Características

Traducción por IA
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Aplicaciones

Traducción por IA
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls