C&K 7101K2CBE
| Hersteller | |
| Herst.-Teilenr. | 7101K2CBE |
| LCSC-Nr. | C2799030 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 20V 20V SPDT Through Hole Toggle Switches RoHS |
| Datenblatt | C&K 7101K2CBE |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Toggle Switches | |
| Hersteller | C&K | |
| Verp. | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 20V | |
| Voltage Rating (AC) | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Toggle Switches | |
| Hersteller | C&K | |
| Verp. | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 20V |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Rating (AC) | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Anwendungen
KI-Übersetzung
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 11.4273 | $ 11.43 |
| 200+ | $ 4.4222 | $ 884.44 |
| 500+ | $ 4.2679 | $ 2133.95 |
| 1,000+ | $ 4.1908 | $ 4190.80 |
Standardgehäuse1/Full | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Toggle Switches | |
| Hersteller | C&K | |
| Verp. | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 20V | |
| Voltage Rating (AC) | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Toggle Switches | |
| Hersteller | C&K | |
| Verp. | - | |
| Actuator Type | Cylinder Lever | |
| Voltage Rating (DC) | 20V |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Rating (AC) | 20V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Anwendungen
KI-Übersetzung
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

