LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON E3Z-R61K-M3J 0.3M product image
Images for reference only

OMRON E3Z-R61K-M3J 0.3M

Manufacturer
MPN
E3Z-R61K-M3J 0.3M
LCSC Part #
C2743753
Packaging
-
Customer #
Key Attributes
Photoelectric, Industrial RoHS
DatasheetOMRON E3Z-R61K-M3J 0.3M
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 100.21$ 100.21
200+$ 38.7804$ 7756.08
500+$ 37.4181$ 18709.05
1,000+$ 36.7446$ 36744.60
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial
ManufacturerOMRON
Packaging-
FeaturesIntegrated signal conditioning

Introduction

AI Translation

Photoelectric ICs provide long sensing distances: 15 m for through-beam, 4 m for retro-reflective, and 1 m for diffuse-reflective. Integrated photoelectric ICs improve noise immunity against interference from inverters and other inductive loads. Advanced injection molding technology ensures IP67 protection rating for water and dust resistance. Light-ON/Dark-ON operation selectable. Available in M8 connector-ready and 2 m pre-wired versions. NPN or PNP output models available.

Features

AI Translation
  • Photoelectric IC provides long sensing distances: 15m for through-beam, 4m for retroreflective, and 1m for diffuse
  • Integrated photoelectric IC improves noise immunity against interference from inverters and other inductive loads
  • New injection molding technology ensures IP67 protection against water and dust ingress
  • Selectable light-on/dark-on operation
  • Available in M8 connector-ready and 2m pre-wired versions
  • NPN or PNP output models available