LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

TI TLV5606CDRG4

Fabricante
N.º de pieza fab.
TLV5606CDRG4
Nº LCSC
C2679610
Emb.
SOIC-8
Número de Cliente
Atrib. clave
TLV5606 2.7V ~5.5V Low Power 10bit Digital-to-Analog Converters
Hoja de DatosTI TLV5606CDRG4
Cumplimiento RoHS1 documentos disponibles
Piezas alternativas5
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
FabricanteTI
Emb.SOIC-8
Settling Time3us
Quiescent Current (Iq)-
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
FunctionProgrammable gain;Power-down mode;Integrated buffer;Power-on reset
Integral non - linearity0.5LSB
Resolution (Bits)10;-
Number of Channels1
Interface TypeSPI

Descripción

Traducción por IA

The TLV5606 is a 10-bit voltage output digital-toanalog converter (DAC) with a flexible 4-wire serial interface. The 4-wire serial interface allows glueless interface to TMS320, SPI, QSPI, and Microwire serial ports. The TLV5606 is programmed with a 16-bit serial string containing 4 control and 10 data bits. Developed for a wide range of supply voltages, the TLV5606 can operate from 2.7 V to 5.5 V.

The resistor string output voltage is buffered by a x2 gain rail-to-rail output buffer. The buffer features a Class AB output stage to improve stability and reduce settling time. The settling time of the DAC is programmable to allow the designer to optimize speed versus power dissipation. The settling time is chosen by the control bits within the 16-bit serial input string. A high-impedance buffer is integrated on the REFIN terminal to reduce the need for a low source impedance drive to the terminal.

Implemented with a CMOS process, the TLV5606 is designed for single supply operation from 2.7 V to 5.5 V. The device is available in an 8-terminal SOIC package. The TLV5606C is characterized for operation from 0°C to 70°C. The TLV5606I is characterized for operation from -40°C to 85°C.

Características

Traducción por IA
  • 10-Bit Voltage Output DAC
  • Programmable Settling Time vs Power Consumption: 3 μs in Fast Mode, ϑ μs in Slow Mode
  • Ultra Low Power Consumption: 900 μW Typ in Slow Mode at 3 V, 2.1 mW Typ in Fast Mode at 5 V
  • Differential Nonlinearity < 0.2 LSB Typ
  • Compatible With TMS320 and SPI Serial Ports
  • Power-Down Mode (10 nA)
  • Buffered High-Impedance Reference Input
  • Voltage Output Range: 2 Times the Reference Input Voltage
  • Monotonic Over Temperature
  • Available in MSOP Package

Aplicaciones

Traducción por IA
  • Digital Servo Control Loops
  • Digital Offset and Gain Adjustment
  • Industrial Process Control
  • Machine and Motion Control Devices
  • Mass Storage Devices