TI MAX3318EIPWR
| Produttore | |
| Cod. Prod. | MAX3318EIPWR |
| Cod. LCSC | C2671388 |
| Imballo | TSSOP-20 |
| Numero Cliente | |
| Attr. chiave | 2.5-V 460-kbps RS-232 TRANSCEIVER WITH ±15-kV ESD PROTECTION |
| Scheda Tecnica | TI MAX3318EIPWR |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Produttore | TI | |
| Imballo | TSSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 2.25V~3V | |
| Data Rate | 460Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 2mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Produttore | TI | |
| Imballo | TSSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 2.25V~3V | |
| Data Rate | 460Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 2mA |
Descrizione
The MAX3318E is a dual-driver, dual-receiver, RS232-compatible transceiver. The device features auto-power-down plus and enhanced electrostatic discharge (ESD) protection integrated into the chip. Driver output and receiver input are protected to ±15 kV using the IEC 61000-4-2 Air-Gap Discharge method, ±8 kV using the IEC 61000-4-2 Contact Discharge method, and ±15 kV using the HumanBody Model (HBM). The device operates at a data rate of 460 kbps. The transceiver has a proprietary low-dropout driver output stage, enabling RS-232-compatible operation from a 2.25-V to 3-V supply with a dual charge pump. The charge pump requires only four 0.1-μF capacitors and features a logic-level output (READY) that asserts when the charge pump is regulating and the device is ready to begin transmitting. The MAX3318E achieves a 1- μA supply current using the auto-power-down feature. This device automatically enters a low-power power-down mode when the RS-232 cable is disconnected or the drivers of the connected peripherals are inactive for more than 30 s. The device turns on again when it senses a valid transition at any driver or receiver input. Auto power down saves power without changes to the existing BIOS or operating system. This device is available in two space-saving packages: 20-pin SSOP and 20-pin TSSOP.
Caratteristiche
- ESD Protection for RS-232 I/O Pins: ±15 kV (Human-Body Model), ±8 kV (IEC 61000-4-2, Contact Discharge), ±15 kV (IEC 61000-4-2, Air-Gap Discharge)
- 300-μA Operating Supply Current
- 1- μA Low-Power Standby (With Receivers Active) Mode
- Designed to Transmit at a Data Rate of 460 kbps
- Auto-Power-Down Plus Option Features Flexible Power-Saving Mode
- Operates From a Single 2.25-V to 3-V Vcc Supply
Applicazioni
- Battery-Powered Systems
- PDAs
- Cellular Phones
- Notebooks
- Hand-Held Equipment Pagers
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 3.4114 | $ 3.41 |
| 10+ | $ 2.9185 | $ 29.19 |
| 30+ | $ 2.627 | $ 78.81 |
| 100+ | $ 2.3322 | $ 233.22 |
| 500+ | $ 2.1946 | $ 1097.30 |
| 1,000+ | $ 2.134 | $ 2134.00 |
Package Standard2000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Produttore | TI | |
| Imballo | TSSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 2.25V~3V | |
| Data Rate | 460Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 2mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Produttore | TI | |
| Imballo | TSSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 2.25V~3V | |
| Data Rate | 460Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 2mA |
Descrizione
The MAX3318E is a dual-driver, dual-receiver, RS232-compatible transceiver. The device features auto-power-down plus and enhanced electrostatic discharge (ESD) protection integrated into the chip. Driver output and receiver input are protected to ±15 kV using the IEC 61000-4-2 Air-Gap Discharge method, ±8 kV using the IEC 61000-4-2 Contact Discharge method, and ±15 kV using the HumanBody Model (HBM). The device operates at a data rate of 460 kbps. The transceiver has a proprietary low-dropout driver output stage, enabling RS-232-compatible operation from a 2.25-V to 3-V supply with a dual charge pump. The charge pump requires only four 0.1-μF capacitors and features a logic-level output (READY) that asserts when the charge pump is regulating and the device is ready to begin transmitting. The MAX3318E achieves a 1- μA supply current using the auto-power-down feature. This device automatically enters a low-power power-down mode when the RS-232 cable is disconnected or the drivers of the connected peripherals are inactive for more than 30 s. The device turns on again when it senses a valid transition at any driver or receiver input. Auto power down saves power without changes to the existing BIOS or operating system. This device is available in two space-saving packages: 20-pin SSOP and 20-pin TSSOP.
Caratteristiche
- ESD Protection for RS-232 I/O Pins: ±15 kV (Human-Body Model), ±8 kV (IEC 61000-4-2, Contact Discharge), ±15 kV (IEC 61000-4-2, Air-Gap Discharge)
- 300-μA Operating Supply Current
- 1- μA Low-Power Standby (With Receivers Active) Mode
- Designed to Transmit at a Data Rate of 460 kbps
- Auto-Power-Down Plus Option Features Flexible Power-Saving Mode
- Operates From a Single 2.25-V to 3-V Vcc Supply
Applicazioni
- Battery-Powered Systems
- PDAs
- Cellular Phones
- Notebooks
- Hand-Held Equipment Pagers
C2671388 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| TRS3318EIPW | TI | Simili | TSSOP-20 | 10 | $ 3.1463 | ||
| TRS3318EIPWR | TI | Simili | TSSOP-20 | 10 | $ 2.0561 | ||
| MAX3318EIPW | TI | Conf. Alt. | TSSOP-20 | 0 | $ 5.9265 | ||
| MAX3318IPWR | TI | Simili | TSSOP-20 | 0 | $ 4.6861 | ||
| TRS3318ECPWR | TI | Simili | TSSOP-20 | 0 | $ 4.7025 |



