MICROCHIP LX5589ALQ-TR
| Fabricant | |
| Réf. Fab. | LX5589ALQ-TR |
| Réf. LCSC | C2654447 |
| Condit. | TQFN-16-EP(2.5x2.5) |
| Numéro Client | |
| Caract. clés | TQFN-16-EP(2.5x2.5) RF Amplifiers |
| Fiche Technique | MICROCHIP LX5589ALQ-TR |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | RF and Wireless/RF Amplifiers | |
| Fabricant | MICROCHIP | |
| Condit. | TQFN-16-EP(2.5x2.5) | |
| Features | - |
| Type | Description | |
|---|---|---|
| Catégorie | RF and Wireless/RF Amplifiers | |
| Fabricant | MICROCHIP |
| Type | Description | |
|---|---|---|
| Condit. | TQFN-16-EP(2.5x2.5) | |
| Features | - |
Description
Microsemi Wi-Fi solutions include high-performance front-end modules (FEMs), power amplifiers (PAs), and low-noise amplifiers (LNAs). Featuring highly integrated monolithic RFIC design, Microsemi’s latest generation of midpowered FEMs is optimized for long-packet EVM performance and high efficiency, and is ideally suited for client-based access points, gateways, and 4K media streaming platforms. Microsemi’s 5-GHz/2-GHz FEM is the first dual-band solution, integrating all functions for PA, LNA, switches, band-edge filter, diplexer, harmonic and out-of-band rejection, and impedance matching in a single monolithic die. Low current consumption, 3.3-volt supply, and 4mm-by-3mm compact size are ideal for smart television and OTT media platforms. Microsemi’s family of high-linearity power amplifiers features the latest in 2.4‑GHz and 5-GHz amplifiers. With market-leading current consumption, Microsemi solutions deliver the high power required in newer 802.11ac systems, critical for thermal management of today’s newer 4x4 and 8x8 MIMO configurations.
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | RF and Wireless/RF Amplifiers | |
| Fabricant | MICROCHIP | |
| Condit. | TQFN-16-EP(2.5x2.5) | |
| Features | - |
| Type | Description | |
|---|---|---|
| Catégorie | RF and Wireless/RF Amplifiers | |
| Fabricant | MICROCHIP |
| Type | Description | |
|---|---|---|
| Condit. | TQFN-16-EP(2.5x2.5) | |
| Features | - |
Description
Microsemi Wi-Fi solutions include high-performance front-end modules (FEMs), power amplifiers (PAs), and low-noise amplifiers (LNAs). Featuring highly integrated monolithic RFIC design, Microsemi’s latest generation of midpowered FEMs is optimized for long-packet EVM performance and high efficiency, and is ideally suited for client-based access points, gateways, and 4K media streaming platforms. Microsemi’s 5-GHz/2-GHz FEM is the first dual-band solution, integrating all functions for PA, LNA, switches, band-edge filter, diplexer, harmonic and out-of-band rejection, and impedance matching in a single monolithic die. Low current consumption, 3.3-volt supply, and 4mm-by-3mm compact size are ideal for smart television and OTT media platforms. Microsemi’s family of high-linearity power amplifiers features the latest in 2.4‑GHz and 5-GHz amplifiers. With market-leading current consumption, Microsemi solutions deliver the high power required in newer 802.11ac systems, critical for thermal management of today’s newer 4x4 and 8x8 MIMO configurations.
C2654447 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Détails |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Détails |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

