LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP JANTXV1N6161AUS product image
Abbildung ähnlich

MICROCHIP JANTXV1N6161AUS

Hersteller
Herst.-Teilenr.
JANTXV1N6161AUS
LCSC-Nr.
C2635077
Verp.
SQ-MELF(C)
Kundennummer
Hauptmerkm.
85.3VC Clamp 17.6A Ipp TVS DIODE SQ-MELF(C)
DatenblattMICROCHIP JANTXV1N6161AUS
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 33.6029$ 33.60
200+$ 13.0042$ 2600.84
500+$ 12.5475$ 6273.75
1,000+$ 12.3222$ 12322.20
Standardgehäuse100/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerMICROCHIP
Verp.SQ-MELF(C)
Clamping Voltage85.3V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)17.6A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of Channels1
Voltage - Breakdown58.9V
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)47.1V

Beschreibung

KI-Übersetzung

Qualified Levels: JAN, JANTX, JANTXV and JANS. This surface mount series of voidless, hermetically sealed, bidirectional Transient Voltage Suppressor (TVS) designs are qualified to MIL-PRF-19500/516 and are ideal for high-reliability applications where a failure cannot be tolerated. They provide a working peak “standoff” voltage selection from 5.2 to 152 volts with a 1500 watt rating for a 10/1000 us pulse. They are very robust in hard-glass construction and use internal Category 1 metallurgical bonds for high reliability. These are also available as both a non suffix part and an “A” version part involving different voltage tolerances as further described in the nomenclature section. These devices are also available in axial-leaded packages for thru-hole mounting.

Merkmale

KI-Übersetzung
  • Also available in “C” Package (axial-leaded) 1N6138 – 1N6173
  • High surge current and peak pulse power provides transient voltage protection for sensitive circuits
  • Triple-layer passivation
  • Internal “Category 1” metallurgical bonds
  • Voidless hermetically sealed glass package
  • JAN, JANTX, JANTXV and JANS qualified versions are available per MIL-PRF-19500/516
  • RoHS compliant versions available (commercial grade only)

Anwendungen

KI-Übersetzung
  • High-reliability applications