LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

MICROCHIP MXPLAD36KP16AE3

Fabricante
N.º de pieza fab.
MXPLAD36KP16AE3
Nº LCSC
C2633607
Emb.
PLAD
Número de Cliente
Atrib. clave
27.2VC Clamp 1.324kA Ipp TVS DIODE PLAD
Hoja de DatosMICROCHIP MXPLAD36KP16AE3
Piezas alternativas5
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
FabricanteMICROCHIP
Emb.PLAD
Clamping Voltage27.2V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)1.324kA
Peak Pulse Power Dissipation (Ppp)36kW
Number of ChannelsSingle-channel
Voltage - Breakdown17.8V
typeTVS
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)16V

Descripción

Traducción por IA

These high power 36 kW rated transient voltage suppressors in a surface mount package are provided with design features to minimize thermal resistance and cumulative heating. Typical applications include lightning and automotive load dump protection. They are particularly effective at meeting the multi-stroke lightning standard RTCA DO-160, section 22 for aircraft design. This efficient low profile package design is offered in standoff voltage selections (VWM) of 14 volts to 400 volts in either unidirectional or bidirectional construction.

Características

Traducción por IA
  • Available in both unidirectional and bidirectional construction (bidirectional with CA suffix)
  • High reliability with wafer fabrication and assembly lot traceability
  • All parts surge tested
  • Low profile surface mount package
  • Optional upscreening is available with various screening and conformance inspection options based on MIL-PRF-19500
  • Suppresses transients up to 36,000 W @ 10/1000 μs
  • Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
  • RoHS compliant versions are available
  • 3σ lot norm screening performed on standby current (ID)

Aplicaciones

Traducción por IA
  • Protection from switching transients and induced RFI
  • Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
  • Secondary lightning protection per IEC 61000-4-5 with 42 ohms source impedance: Class 1,2,3,4,5: MPLAD36KP14A to 400CA Class 5: MPLAD36KP14A to 400CA (short distance) Class 5: MPLAD36KP14A to 260CA (long distance)
  • Secondary lightning protection per IEC 61000-4-5 with 12 ohms source impedance: Class 1,2,3: MPLAD36KP14A to 400CA Class 4: MPLAD36KP14A to 280CA
  • Secondary lightning protection per IEC 61000-4-5 with 2 ohms source impedance: Class 2: MPLAD36KP10A to 400CA Class 3: MPLAD36KP14A to 260CA Class 4: MPLAD36KP14A to 130CA
  • Pin injection protection per RTCA/DO-160F for Waveform 4 (6.4/69 μs @ 25°C): Level 4: MPLAD36KP14A to 400CA Level 5: MPLAD36KP14A to 300CA
  • Pin injection protection per RTCA/DO-160F for Waveform 5A (40/120 μs @ 25°C): Level 4: MPLAD36KP14A to 78CA Level 5: MPLAD36KP14A to 38CA