LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

MICROCHIP MXPLAD18KP70AE3

Fabricante
N.º de pieza fab.
MXPLAD18KP70AE3
Nº LCSC
C2631973
Emb.
PLAD
Número de Cliente
Atrib. clave
113VC Clamp 160A Ipp TVS DIODE PLAD
Hoja de DatosMICROCHIP MXPLAD18KP70AE3
Piezas alternativas5
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
FabricanteMICROCHIP
Emb.PLAD
Clamping Voltage113V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)160A
Peak Pulse Power Dissipation (Ppp)18kW
Number of ChannelsSingle-channel
Voltage - Breakdown77.8V
typeTVS
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)70V

Descripción

Traducción por IA

These high power 18 kW rated transient voltage suppressors in a surface mount package are provided with design features to minimize thermal resistance and cumulative heating. Typical applications include lightning and automotive load dump protection. They are particularly effective at meeting the multi-stroke lightning standard RTCA DO-160, section 22 for aircraft design. This efficient low profile package design is offered in standoff voltage selections (VW M) of 7 volts to 200 volts in either unidirectional or bidirectional construction.

Características

Traducción por IA
  • Available in both unidirectional and bidirectional construction (bidirectional with CA suffix)
  • High reliability with wafer fabrication and assembly lot traceability
  • All parts surge tested
  • Low profile surface mount package
  • Optional upscreening is available with various screening and conformance inspection options based on MIL-PRF-19500. Refer to Hirel Non-Hermetic Product Portfolio for more details on the screening options.
  • Suppresses transients up to 18,000 W @ 10/1000 μs
  • Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
  • RoHS compliant versions are available
  • 3σ lot norm screening performed on standby current (ID)

Aplicaciones

Traducción por IA
  • Protection from switching transients and induced RFI
  • Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
  • Secondary lightning protection per IEC 61000-4-5 with 42 ohms source impedance: Class 1,2,3,4,5: MPLAD18KP7.0A to 200CA
  • Secondary lightning protection per IEC 61000-4-5 with 12 ohms source impedance: Class 1,2,3,4: MPLAD18KP7.0A to 200CA
  • Secondary lightning protection per IEC 61000-4-5 with 2 ohms source impedance: Class 2,3: MPLAD18KP7.0A to 200CA Class 4: MPLAD18KP5.0 to 64CA
  • Pin injection protection per RTCA/DO-160F for Waveform 4 (6.4/69 μs at 25 °C): Level 4: MPLAD18KP7.0A to 200CA Level 5: MPLAD18KP7.0A to 130CA
  • Pin injection protection per RTCA/DO-160F for Waveform 5A (40/120 μs at 25 °C): Level 4: MPLAD18KP7.0A to 36CA