LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP MXLUPTB12 product image
Abbildung ähnlich

MICROCHIP MXLUPTB12

Hersteller
Herst.-Teilenr.
MXLUPTB12
LCSC-Nr.
C2627396
Verp.
DO-216AA
Kundennummer
Hauptmerkm.
21.6VC Clamp TVS DIODE DO-216AA
DatenblattMICROCHIP MXLUPTB12
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 14.5225$ 14.52
200+$ 5.6211$ 1124.22
500+$ 5.4236$ 2711.80
1,000+$ 5.3264$ 5326.40
Standardgehäuse100/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerMICROCHIP
Verp.DO-216AA
Clamping Voltage21.6V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)1kW
Number of Channels1
Voltage - Breakdown13.8V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12V

Beschreibung

KI-Übersetzung

Powermite MUPT series of transient voltage suppressors feature oxide-passivated chips with high-temperature solder bonds for high surge capability and negligible electrical degradation under repeated surge conditions. Both unidirectional and bidirectional configurations are available. In addition to its size advantages, the Powermite package includes a fully metallic bottom (anode) side that eliminates the possibility of solder flux entrapment at assembly and a unique locking tab design serves as an integral heat sink. Its innovative design makes this device fully compatible for use with automatic insertion equipment.

Merkmale

KI-Übersetzung
  • Powermite package with standoff voltages 5 to 48 V.
  • Both unidirectional and bidirectional polarities:
    • Anode to case bottom (MUPT5e3 thru MUPT48e3)
    • Bidirectional (MUPTB5e3 thru MUPTB48e3)
  • Clamping time less than 100 pico - seconds for unidirectional and 5 nano - seconds for bidirectional.
  • 100% surge current testing of all parts.
  • Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J - STD - 020B.
  • Both RoHS and non - RoHS compliant versions available.
  • High - Reliability Screening available in reference to MIL - PRF - 19500.
  • Tested in accordance with the requirements of AEC - Q101.

Anwendungen

KI-Übersetzung
  • Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T L, etc.
  • Protection from switching and induced RF transients.
  • Compliant to IEC61000 - 4 - 2 and IEC61000 - 4 - 4 for ESD and EFT protection respectively.
  • Secondary lightning protection per IEC61000 - 4 - 5 with 42 Ohms source impedance:
    • Class 1: MUPT5 / MUPTB8 to 17
    • Class 2: MUPT5 / MUPTB5 to 12

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
UPTB12/TR7MICROCHIPÄhnlicheDO-216AA0$ 0.7903
UPTB12E3/TR13MICROCHIPÄhnlicheDO-216AA0$ 0.6854
UPTB12/TR13MICROCHIPÄhnlicheDO-216AA0$ 0.6854
MXUPT12MICROCHIPÄhnlicheDO-216AA0$ 25.078
MUPTB12E3MICROCHIPÄhnlicheDO-216AA0$ 1.7554
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen