LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Sensata MCST1290BS product image
Abbildung ähnlich

Sensata MCST1290BS

Hersteller
Herst.-Teilenr.
MCST1290BS
LCSC-Nr.
C2618085
Verp.
-
Kundennummer
Hauptmerkm.
48V~140V AC 90A Solid State Relays (SSR) RoHS
DatenblattSensata MCST1290BS
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 245.4838$ 245.48
200+$ 94.9993$ 18999.86
500+$ 91.6603$ 45830.15
1,000+$ 90.0109$ 90010.90
Standardgehäuse10/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRelays/Solid State Relays (SSR)
HerstellerSensata
Verp.-
Contact Form-
Number of Channels-
Static dv/dt0.2V/ns
Current - Surge(Itsm)1200A
Operating Temperature-40℃~+125℃
Holding Current (Ih)-
Zero Crossing CircuitNo
Forward voltage-
Features-
Forward Current(If)-
Load Voltage48V~140V
Input typeAC
Load Current90A

Beschreibung

KI-Übersetzung

Microprocessor-based soft start/soft stop controller. Current ratings from 25A to 90A, voltage range 48-530VAC. Supports low-voltage, current, or potentiometer control. Features output status indicator. Adjustable ramp rate.

Merkmale

KI-Übersetzung
  • Microprocessor-based soft start/soft stop controller
  • Rated current 25A to 90A @ 48-530 VAC
  • Low voltage, current, or potentiometer control
  • Output status indicator
  • Adjustable ramp rate
  • Minimum power factor (full load): 0.5
  • Dielectric strength, input/output/base (50/60Hz): 4000Vrms
  • Minimum insulation resistance (@500VDC): 10MΩ
  • Maximum capacitance, input/output: 10pF
  • Ambient storage temperature range: -20 to 80℃
  • Ambient operating temperature range: -40 to 125℃
  • Weight (typical): 3.0 oz (86.5 g)
  • Encapsulation: thermally conductive epoxy
  • Power terminals: screw and saddle clamp provided, not installed
  • Control terminals: 8-32 screw - 20 in-lb (dry screw, no grease)
  • Isolation strip screw terminals: input connection via screw-type isolation strip
  • Recommended terminal screw torque range:
  • Control voltage range (VDC): 8-32
  • Input current range [mA] [P1]: 28-30
  • Nominal input impedance [Ohms] [P3]: 30K
  • Control must turn "ON" voltage [VDC] [P3]: 5-32
  • Control must turn "OFF" voltage [VDC] [P3]: 0-4
  • Control input current [mA] [P3]: 0-2.6
  • PLV range option A [VDC] [P4]: 0.5-5
  • PLV range option B [VDC] [P4]: 1.25-7
  • PLV range option C [VDC] [P4]: 2-10
  • PLV range option D [VDC] [P4]: 4-20
  • Nominal input impedance options A, B, C [Ohms] [P4]: 20K
  • Nominal input impedance option D [Ohms] [P4]: 220
  • Initial logic power-on: flashes once
  • Load voltage absent/load open circuit (control disabled): intermittent single flash
  • Load voltage absent/load open circuit (control enabled): off
  • Ramp time (soft start with P3 enabled): off to on
  • Ramp time (soft start with P3 disabled): on to off
  • Output on (normal steady-state operation): on