Sensata EL240A5-24
| Hersteller | |
| Herst.-Teilenr. | EL240A5-24 |
| LCSC-Nr. | C2617052 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 1 Form A (SPST-NO) 24V~280V DC 5A Solid State Relays (SSR) RoHS |
| Datenblatt | Sensata EL240A5-24 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Solid State Relays (SSR) | |
| Hersteller | Sensata | |
| Verp. | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 115A | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | DC | |
| Load Current | 5A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Solid State Relays (SSR) | |
| Hersteller | Sensata | |
| Verp. | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 115A |
| Typ | Beschreibung | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | DC | |
| Load Current | 5A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Panel Mount Solid State Relays
Rated currents of 5A, 10A, 20A, and 30A, voltage range 24-280 VAC. UL recognized, compliant with TUV, CE, and RoHS standards. Control input options include 5V, 12V, and 24V DC. Zero voltage or instantaneous switching output. LED input status indicator. Heatsink included.
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 31.4857 | $ 31.49 |
| 200+ | $ 12.1859 | $ 2437.18 |
| 500+ | $ 11.7578 | $ 5878.90 |
| 1,000+ | $ 11.5454 | $ 11545.40 |
Standardgehäuse20/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Solid State Relays (SSR) | |
| Hersteller | Sensata | |
| Verp. | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 115A | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | DC | |
| Load Current | 5A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Solid State Relays (SSR) | |
| Hersteller | Sensata | |
| Verp. | - | |
| Number of Channels | 1 | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 115A |
| Typ | Beschreibung | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 24V~280V | |
| Input type | DC | |
| Load Current | 5A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Panel Mount Solid State Relays
Rated currents of 5A, 10A, 20A, and 30A, voltage range 24-280 VAC. UL recognized, compliant with TUV, CE, and RoHS standards. Control input options include 5V, 12V, and 24V DC. Zero voltage or instantaneous switching output. LED input status indicator. Heatsink included.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

