MICROCHIP USB50403E3/TR7
| Fabricante | |
| N.º de pieza fab. | USB50403E3/TR7 |
| Nº LCSC | C2448281 |
| Emb. | SOT-143 |
| Número de Cliente | |
| Atrib. clave | 11VC Clamp 5A@8/20us Ipp TVS DIODE SOT-143 |
| Hoja de Datos | MICROCHIP USB50403E3/TR7 |
| Cumplimiento RoHS | 2 documentos disponibles |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | SOT-143 | |
| Clamping Voltage | 11V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | SOT-143 | |
| Clamping Voltage | 11V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Descripción
The USB50403 - USB50424 TVS series in SOT-143 packages provides protection for 1 unidirectional data or interface line. This series is designed for applications requiring board-level protection against voltage transients caused by ESD (per IEC 61000-4-2), EFT (per IEC 61000-4-4), and secondary lightning effects. RoHS-compliant versions are also available. These TVS arrays are rated at 500 watts peak power under 8/20 μs pulses. The arrays are suitable for protecting sensitive circuits comprising TTL, CMOS, DRAM, SRAM, HCMOS, HSIC microprocessors, as well as USB and I/O transceivers.
Características
- Protection for 1 unidirectional line.
- Surge protection compliant with IEC 61000-4-2 and IEC 61000-4-4.
- Galvanic isolation protection.
- UL 94V-0 flammability rating.
- Ultra-low capacitance, 3 pF per line pair.
- Ultra-low leakage current.
- RoHS-compliant versions available.
Aplicaciones
- EIA-RS485 data rate: 5 Mbps
- 10 Base T Ethernet.
- USB data rate: 900 Mbps
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | SOT-143 | |
| Clamping Voltage | 11V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | SOT-143 | |
| Clamping Voltage | 11V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Descripción
The USB50403 - USB50424 TVS series in SOT-143 packages provides protection for 1 unidirectional data or interface line. This series is designed for applications requiring board-level protection against voltage transients caused by ESD (per IEC 61000-4-2), EFT (per IEC 61000-4-4), and secondary lightning effects. RoHS-compliant versions are also available. These TVS arrays are rated at 500 watts peak power under 8/20 μs pulses. The arrays are suitable for protecting sensitive circuits comprising TTL, CMOS, DRAM, SRAM, HCMOS, HSIC microprocessors, as well as USB and I/O transceivers.
Características
- Protection for 1 unidirectional line.
- Surge protection compliant with IEC 61000-4-2 and IEC 61000-4-4.
- Galvanic isolation protection.
- UL 94V-0 flammability rating.
- Ultra-low capacitance, 3 pF per line pair.
- Ultra-low leakage current.
- RoHS-compliant versions available.
Aplicaciones
- EIA-RS485 data rate: 5 Mbps
- 10 Base T Ethernet.
- USB data rate: 900 Mbps
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

