XINGLIGHT XL-3528SURUBC-FJ
| Hersteller | XINGLIGHTAsian Brands |
| Herst.-Teilenr. | XL-3528SURUBC-FJ |
| LCSC-Nr. | C22461791 |
| Verp. | SMD-4P,3.5x2.8mm |
| Kundennummer | |
| Hauptmerkm. | LED RED, BLUE WATER CLEAR SMD |
| Datenblatt | XINGLIGHT XL-3528SURUBC-FJ |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | XINGLIGHT | |
| Verp. | SMD-4P,3.5x2.8mm | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 625nm;465nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 400mcd;500mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Red, Blue | |
| Lamp Holder Type | 3.5mm x 2.8mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.8V~2.4V;2.8V~3.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 620nm~630nm;465nm~470nm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | XINGLIGHT | |
| Verp. | SMD-4P,3.5x2.8mm | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 625nm;465nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 400mcd;500mcd |
| Typ | Beschreibung | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Red, Blue | |
| Lamp Holder Type | 3.5mm x 2.8mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.8V~2.4V;2.8V~3.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 620nm~630nm;465nm~470nm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Dimensions (L/W/H): 3.5×2.8×1.9mm
- Emission color & encapsulant: Red-blue dual color / clear encapsulant
- Eco-friendly process compliant with RoHS requirements
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- Compatible with SMT automated assembly
- Compatible with infrared reflow soldering process
Anwendungen
KI-Übersetzung
- Indoor Lighting
- Supplementary Lighting
- Advertising Module Lighting
- Illuminated Signage
- Counter Lighting
- Mall Lighting
- Jewelry Display Case Lighting
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 1,220
1,220 Ab Lager, sofort versandfertig
Minimum: 10Vielfaches: 10Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 10+ | $ 0.0244$ 0.0208 | $ 0.21 |
| 100+ | $ 0.0238$ 0.0203 | $ 2.03 |
| 300+ | $ 0.0235$ 0.0200 | $ 6.00 |
| 1,000+ | $ 0.0231$ 0.0197 | $ 19.70 |
Standardgehäuse2000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | XINGLIGHT | |
| Verp. | SMD-4P,3.5x2.8mm | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 625nm;465nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 400mcd;500mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Red, Blue | |
| Lamp Holder Type | 3.5mm x 2.8mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.8V~2.4V;2.8V~3.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 620nm~630nm;465nm~470nm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | XINGLIGHT | |
| Verp. | SMD-4P,3.5x2.8mm | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 625nm;465nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 400mcd;500mcd |
| Typ | Beschreibung | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Red, Blue | |
| Lamp Holder Type | 3.5mm x 2.8mm square LED | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.8V~2.4V;2.8V~3.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 620nm~630nm;465nm~470nm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Dimensions (L/W/H): 3.5×2.8×1.9mm
- Emission color & encapsulant: Red-blue dual color / clear encapsulant
- Eco-friendly process compliant with RoHS requirements
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- Compatible with SMT automated assembly
- Compatible with infrared reflow soldering process
Anwendungen
KI-Übersetzung
- Indoor Lighting
- Supplementary Lighting
- Advertising Module Lighting
- Illuminated Signage
- Counter Lighting
- Mall Lighting
- Jewelry Display Case Lighting
C22461791 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



