LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
12% OFF
XBLW ACS712ELCTR-30A-T(XBLW) product image
  • ACS712ELCTR-30A-T(XBLW) thumbnail 1
  • ACS712ELCTR-30A-T(XBLW) thumbnail 2
  • ACS712ELCTR-30A-T(XBLW) thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

XBLW ACS712ELCTR-30A-T(XBLW)

Producent
XBLWAsian Brands
Nr części prod.
ACS712ELCTR-30A-T(XBLW)
Nr LCSC
C22387049
Opak.
SOP-8
Numer Klienta
Klucz. cechy
Hall current sensor
Karta KatalogowaXBLW ACS712ELCTR-30A-T(XBLW)
Zgodność z RoHS2 dokumentów dostępnych
Części alternatywne1
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Na stanie: 2,209
2,209 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 0.9213$ 0.8108$ 0.81
10+$ 0.7364$ 0.6481$ 6.48
30+$ 0.6448$ 0.5675$ 17.03
100+$ 0.5531$ 0.4868$ 48.68
500+$ 0.4978$ 0.4381$ 219.05
1,000+$ 0.4694$ 0.4131$ 413.10
Standardowa Obudowa3000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaSensors, Transducers/Current Sensors
ProducentXBLW
Opak.SOP-8
Standby Current-
Voltage - Supply4.5V~5.5V
Current Range30A
Operating Temperature-40℃~+150℃
Current Terminal Resistance1.5mΩ
Band Width120kHz
FeaturesUnder-voltage lockout;Power-on reset;Bidirectional detection
Response Time (tr)4us
Sensitivity66.6mV/A
Bidirectional Current DetectionSupport

Opis

Tłumaczenie AI

ACS712 is a high-performance Hall effect current sensor that can more effectively measure alternating current (AC) or direct current (DC). It can be widely used in industrial, consumer, and communication equipment.

The ACS712 series integrates a high-precision, low-noise linear Hall circuit and a low-impedance main current loop wire. When the sampling current flows through the main current loop, the magnetic field it generates induces a corresponding electrical signal on the Hall circuit. After signal processing, the circuit outputs a voltage signal, making the product output strictly proportional to the measured current value.

The linear Hall circuit is produced using advanced BCDMOS process, which includes a high-sensitivity Hall sensor, a Hall signal preamplifier, a high-precision Hall temperature compensation unit, an oscillator, a dynamic offset cancellation circuit, and an amplifier output module. In the absence of a magnetic field, the static output of the current sensor is a fixed voltage of 2.5V or 50% Vcc. Under the condition of a power supply voltage of 5V, the static output of the sensor can vary linearly with the magnetic field between 0.2V and 4.8V, with a linearity of up to 0.4%.

The dynamic offset cancellation circuit integrated in the ACS712 makes the sensitivity of the sensor unaffected by external pressure and IC packaging stress. The ACS712 is available in an SOP8 package, with an operating temperature range of -40℃ to 150℃ and complies with RoHS standards.

Funkcje

Tłumaczenie AI
  • Operating voltage: 4.5V - 5.5V
  • Quiescent common-mode output: 2.5V or 50% Vcc
  • Wide measurement range: 5A/10A/20A/30A/40A/50A
  • Isolation voltage: 2500V
  • High bandwidth: 120kHz
  • Output response time: 4μs (typical)
  • In-range stability: 1.5% @ 25℃ - 150℃; 1% @ -40℃ - 25℃
  • Low-noise analog signal path
  • Strong noise immunity
  • High mechanical stress resistance — magnetic parameters unaffected by external pressure
  • ESD (HBM): 5kV
  • Operating temperature: -40℃ - 150℃

Zastosowania

Tłumaczenie AI
  • Inverter current sensing
  • Motor phase current sensing (motor control)
  • Photovoltaic inverters
  • Battery load sensing systems
  • Current transformers
  • Switching power supplies
  • Overload protection devices

Części alternatywne

MPNProducentTyp alternatywnyOpakowanieDostępnośćCena jednostkowa
GT712LBDTR-30AXBLWPodobneSOP-81,985$0.5931 $0.659
1 więcej części alternatywnych.Wyświetl wszystkie zamienniki