LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
VISHAY VS-HFA32PA120C-N3 product image
Abbildung ähnlich

VISHAY VS-HFA32PA120C-N3

Hersteller
Herst.-Teilenr.
VS-HFA32PA120C-N3
LCSC-Nr.
C22253695
Verp.
-
Kundennummer
Hauptmerkm.
1 Pair Common Cathode 32A 1.2kV 3V@16A Diode Arrays RoHS
DatenblattVISHAY VS-HFA32PA120C-N3
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 9.7237$ 9.72
200+$ 3.8797$ 775.94
500+$ 3.7512$ 1875.60
1,000+$ 3.6862$ 3686.20
Standardgehäuse500/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
HerstellerVISHAY
Verp.-
Non-Repetitive Peak Forward Surge Current190A
Diode Configuration1 Pair Common Cathode
Current - Rectified32A
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse(Vr)1.2kV
Voltage - Forward(Vf@If)3V@16A
Reverse Leakage Current (Ir)20uA@1200V

Beschreibung

KI-Übersetzung

VS-HFA32PA120C... is an advanced ultrafast recovery diode. Utilizing the latest epitaxial structure and advanced processing technology, it offers an outstanding combination of characteristics that surpasses the performance of any previously available rectifier. The VS-HFA32PA120C... is rated at 1200 V with a continuous current of 16 A per leg, making it particularly well suited as a companion diode for IGBTs and MOSFETs. In addition to ultrafast recovery times, the HEXFRED® product line features extremely low peak recovery current (IRRM) with no tendency for "snappy" turn-off during the tb phase of recovery. HEXFRED characteristics provide designers with a rectifier that delivers lower noise and significantly reduced switching losses in both the diode and the switching transistor. These HEXFRED advantages contribute to significant reductions in snubbing requirements, component count, and heatsink size. HEXFRED VS-HFA32PA120C... is ideal for use in power supplies and power conversion systems (such as inverters), motor drives, and many other similar applications requiring high speed and high efficiency.

Merkmale

KI-Übersetzung
  • Ultra-fast and ultra-soft recovery
  • Extremely low IRRM and Qrr
  • Designed and qualified per JEDEC® - JESD 47

Anwendungen

KI-Übersetzung
  • Power
  • Power Conversion Systems
  • Motor Drivers