ABLIC S-1213BC0H-E8T1U7
| Produttore | |
| Cod. Prod. | S-1213BC0H-E8T1U7 |
| Cod. LCSC | C22082372 |
| Imballo | HSOP-8A |
| Numero Cliente | |
| Attr. chiave | 12V Positive Fixed HSOP-8A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | ABLIC S-1213BC0H-E8T1U7 |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ABLIC | |
| Imballo | HSOP-8A | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection;Thermal shutdown;Built-in soft-start |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ABLIC | |
| Imballo | HSOP-8A | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection;Thermal shutdown;Built-in soft-start |
Descrizione
The S-1213 Series developed by using high-withstand voltage CMOS process technology, is a positive voltage regulator with a high-withstand voltage, low current consumption and high-accuracy output voltage. The S-1213 Series operates at the maximum operation voltage of 36 V and a low current consumption of 5.0 μA typ. and has a built-in low on-resistance output transistor, which provides a very small dropout voltage and a large output current. In addition to the type in which output voltage is set inside the IC, the type for which output voltage can be set via an external resistor is added to a lineup. Also, a built-in overcurrent protection circuit to limit overcurrent of the output transistor and a built-in thermal shutdown circuit to limit heat are included.
Caratteristiche
- Output voltage (internally set): 1.8 V, 3.0 V, 3.3 V, 5.0 V, 8.0 V, 12.0 V, 15.0 V
- Output voltage (externally set): 1.8 V to 30.0 V, settable via external resistor
- Input voltage: 2.8 V to 36.0 V
- Output voltage accuracy: ±1.0% (Ta = +25°C)
- Current consumption: During operation: 5.0 μA typ. (Ta = +25°C) During power-off: 0.1 μA typ. (Ta = +25°C)
- Output current: Possible to output 500 mA (at VIN ≥ Vour(S) + 1.0 V)
- Input and output capacitors: A ceramic capacitor can be used. (1.0 μF or more)
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor. (with a detection function of the difference between input and output voltage)
- Built-in thermal shutdown circuit: Detection temperature 170°C typ.
- Built-in ON / OFF circuit: Ensures long battery life. Discharge shunt function is available. Pull-down function is available.
- Operation temperature range: Ta = -40°C to +105°C
- Lead-free (Sn 100%), halogen-free
Applicazioni
- Constant-voltage power supply for industrial equipment
- Constant-voltage power supply for home electric appliance
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.895 | $ 0.90 |
| 200+ | $ 0.3571 | $ 71.42 |
| 500+ | $ 0.3461 | $ 173.05 |
| 1,000+ | $ 0.3398 | $ 339.80 |
Package Standard4000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ABLIC | |
| Imballo | HSOP-8A | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection;Thermal shutdown;Built-in soft-start |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | ABLIC | |
| Imballo | HSOP-8A | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 36V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection;Thermal shutdown;Built-in soft-start |
Descrizione
The S-1213 Series developed by using high-withstand voltage CMOS process technology, is a positive voltage regulator with a high-withstand voltage, low current consumption and high-accuracy output voltage. The S-1213 Series operates at the maximum operation voltage of 36 V and a low current consumption of 5.0 μA typ. and has a built-in low on-resistance output transistor, which provides a very small dropout voltage and a large output current. In addition to the type in which output voltage is set inside the IC, the type for which output voltage can be set via an external resistor is added to a lineup. Also, a built-in overcurrent protection circuit to limit overcurrent of the output transistor and a built-in thermal shutdown circuit to limit heat are included.
Caratteristiche
- Output voltage (internally set): 1.8 V, 3.0 V, 3.3 V, 5.0 V, 8.0 V, 12.0 V, 15.0 V
- Output voltage (externally set): 1.8 V to 30.0 V, settable via external resistor
- Input voltage: 2.8 V to 36.0 V
- Output voltage accuracy: ±1.0% (Ta = +25°C)
- Current consumption: During operation: 5.0 μA typ. (Ta = +25°C) During power-off: 0.1 μA typ. (Ta = +25°C)
- Output current: Possible to output 500 mA (at VIN ≥ Vour(S) + 1.0 V)
- Input and output capacitors: A ceramic capacitor can be used. (1.0 μF or more)
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor. (with a detection function of the difference between input and output voltage)
- Built-in thermal shutdown circuit: Detection temperature 170°C typ.
- Built-in ON / OFF circuit: Ensures long battery life. Discharge shunt function is available. Pull-down function is available.
- Operation temperature range: Ta = -40°C to +105°C
- Lead-free (Sn 100%), halogen-free
Applicazioni
- Constant-voltage power supply for industrial equipment
- Constant-voltage power supply for home electric appliance
C22082372 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| S-19214BC0A-E8T1U7 | ABLIC | Simili | HSOP-8A | 0 | $ 0.9213 |

