LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
RENESAS XFL315125.000000K product image
Abbildung ähnlich

RENESAS XFL315125.000000K

Hersteller
Herst.-Teilenr.
XFL315125.000000K
LCSC-Nr.
C22043716
Verp.
-
Kundennummer
Hauptmerkm.
125MHz Oscillators RoHS
DatenblattRENESAS XFL315125.000000K
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 7.0987$ 7.10
200+$ 2.8331$ 566.62
500+$ 2.7378$ 1368.90
1,000+$ 2.6916$ 2691.60
Standardgehäuse100/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerRENESAS
Verp.-
Current - Supply66mA
Operating Temperature-40℃~+105℃
Frequency Stability±50ppm
Output TypeLVDS
Frequency125MHz
Voltage - Supply1.8V

Beschreibung

KI-Übersetzung

XF series devices are quartz-based ultra-low phase noise PLL oscillators supporting a wide range of frequencies and output interface types. These devices are designed to operate from three different supply voltages, with multiple pin configurations and two operating temperature ranges. XF series devices can be programmed to generate output frequencies from 15MHz to 2100MHz with resolution down to 1Hz accuracy. The configurability of this device family ensures rapid delivery for both sample and high-volume production orders. Devices can be one-time programmed (OTP) at the factory for fixed-frequency applications, or field-programmed via I²C to meet system requirements (refer to the notes under Pin Description).

Merkmale

KI-Übersetzung
  • Output types: LVDS, LVPECL, CML
  • Frequency range: 15MHz to 2100MHz
  • Output type: HCSL
  • Frequency range: 15MHz to 725MHz
  • Supply voltage options: 1.8V, 2.5V, or 3.3V
  • Phase jitter (12kHz to 20MHz): 120fs typical
  • Package options: 5.0×3.2mm, 3.2×2.5mm, 2.5×2.0mm
  • Operating temperature and frequency stability:
    • -40°C to +85°C, ±25ppm
    • -40°C to +105°C, ±50ppm

Anwendungen

KI-Übersetzung
  • FOM gearbox
  • Data center
  • 10G / 40G / 100G / 400G Ethernet