LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Advanced Energy 30A12-N4-C product image
Immagini a scopo illustrativo

Advanced Energy 30A12-N4-C

Produttore
Cod. Prod.
30A12-N4-C
Cod. LCSC
C21981185
Imballo
-
Numero Cliente
Attr. chiave
AC DC Configurable Power Supply Modules RoHS
Scheda TecnicaAdvanced Energy 30A12-N4-C
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 722.2182$ 722.22
200+$ 678.3072$ 135661.44
500+$ 655.641$ 327820.50
1,000+$ 644.4404$ 644440.40
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ProduttoreAdvanced Energy
Imballo-
Height-
Switching Frequency-
Ripple Noise-
Function-
Quiescent Supply Current30mA
Features-
Capacitive Load(Max)-
Output Current(Max)130uA
Conversion Efficiency-
TypePlastic encapsulated type
Voltage - Supply11V~16V
Number of Outputs1
Output Voltage-30kV~0V
Operating Temperature Range-40℃~+65℃
Length-
Output Voltage Accuracy-
Width-

Descrizione

Traduzione AI

This series of regulated high-voltage DC-DC converters is an extension of the A Series, designed specifically for ≥30 kV applications requiring miniature PCB or chassis mounting. Utilizing advanced power conversion topologies, SMT, and packaging processes, they achieve high reliability at low cost.

Caratteristiche

Traduzione AI
  • Adjustable 0 to 30 kV, 35 kV, or 40 kV DC high voltage output
  • Single output: available in positive and negative polarity models
  • Maximum output power options: 4 W, 15 W, or 30 W
  • 12 or 24 VDC input
  • Maximum output current capability down to 0 VDC
  • Temperature coefficient up to 25 ppm/°C
  • PCB mount or chassis mount options for easy installation
  • Reliable modular design with MTBF > 400,000 hours at 65°C (149°F)
  • Factory pre-configured performance, control, and integration options
  • UL/cUL certified, CE marked (Low Voltage Directive and RoHS), and IEC-60950-1 compliant

Applicazioni

Traduzione AI
  • Electrostatic Discharge Tester
  • Plasma, Electrostatic, X-Ray, and Cable Testers