HUBBELL LHUSS1-N-BK
| Hersteller | |
| Herst.-Teilenr. | LHUSS1-N-BK |
| LCSC-Nr. | C21954196 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Proximity/Occupancy Sensors Finished Units RoHS |
| Datenblatt | HUBBELL LHUSS1-N-BK |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Proximity/Occupancy Sensors Finished Units | |
| Hersteller | HUBBELL | |
| Verp. | - | |
| Features | Auto calibration |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Proximity/Occupancy Sensors Finished Units | |
| Hersteller | HUBBELL |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Auto calibration |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Digital ultrasonic (US) sensor
- IntelliDAPT® adaptive technology; no manual adjustment required
- Single relay mode for switching
- Occupied (auto-on) and unoccupied (manual-on) operating modes
- 400 sq ft, 180° coverage area
- 120/277VAC and 24VDC models
- Zero arc point switching
- Housing in high-impact injection-molded plastic (UL-94-5V impact-resistant lens)
- Color-coded leads, 6 inches (152.4mm) long
- Wraparound galvanized steel mounting strap
- Weight: 2.9 oz (82.21g)
- Available in white, ivory, light almond, gray, and black
- 40kHz output
- Ambient light coverage range: 10–500 foot-candles
- 120/277VAC; 50/60Hz
- 24VDC (power adapter sold separately)
- 120VAC: 800W incandescent/electronic ballast/LED driver, 1000W magnetic ballast; 1/6 HP motor
- 277VAC: 1800W magnetic ballast/electronic ballast/LED driver; 1/6 HP motor
- Auto-adjusting US and PIR sensitivity
- Automatic correction of false-on/false-off
- No manual adjustment required
- Auto mode: 4–30 minutes; automatically adjusts based on occupancy
- Fixed mode: 4, 8, 15, and 30 minutes
- Test mode: 5 seconds
- Indoor use only
- Operating temperature: 32°F to 104°F (0°C to 40°C)
- Relative humidity (non-condensing): 0% to 95%
- Humidity (non-condensing): 0% to 95%
- UL and cUL listed
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 65.9154 | $ 65.92 |
| 200+ | $ 26.3013 | $ 5260.26 |
| 500+ | $ 25.4216 | $ 12710.80 |
| 1,000+ | $ 24.9886 | $ 24988.60 |
Standardgehäuse50/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Proximity/Occupancy Sensors Finished Units | |
| Hersteller | HUBBELL | |
| Verp. | - | |
| Features | Auto calibration |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Proximity/Occupancy Sensors Finished Units | |
| Hersteller | HUBBELL |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | Auto calibration |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Digital ultrasonic (US) sensor
- IntelliDAPT® adaptive technology; no manual adjustment required
- Single relay mode for switching
- Occupied (auto-on) and unoccupied (manual-on) operating modes
- 400 sq ft, 180° coverage area
- 120/277VAC and 24VDC models
- Zero arc point switching
- Housing in high-impact injection-molded plastic (UL-94-5V impact-resistant lens)
- Color-coded leads, 6 inches (152.4mm) long
- Wraparound galvanized steel mounting strap
- Weight: 2.9 oz (82.21g)
- Available in white, ivory, light almond, gray, and black
- 40kHz output
- Ambient light coverage range: 10–500 foot-candles
- 120/277VAC; 50/60Hz
- 24VDC (power adapter sold separately)
- 120VAC: 800W incandescent/electronic ballast/LED driver, 1000W magnetic ballast; 1/6 HP motor
- 277VAC: 1800W magnetic ballast/electronic ballast/LED driver; 1/6 HP motor
- Auto-adjusting US and PIR sensitivity
- Automatic correction of false-on/false-off
- No manual adjustment required
- Auto mode: 4–30 minutes; automatically adjusts based on occupancy
- Fixed mode: 4, 8, 15, and 30 minutes
- Test mode: 5 seconds
- Indoor use only
- Operating temperature: 32°F to 104°F (0°C to 40°C)
- Relative humidity (non-condensing): 0% to 95%
- Humidity (non-condensing): 0% to 95%
- UL and cUL listed
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Typ | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

