RENESAS XUH516024.000000I
| Produttore | |
| Cod. Prod. | XUH516024.000000I |
| Cod. LCSC | C21945208 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Oscillators RoHS |
| Scheda Tecnica | RENESAS XUH516024.000000I |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | RENESAS | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | RENESAS |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The XUH is an HCMOS crystal oscillator with a typical phase jitter of 300fs within a 12kHz to 20MHz bandwidth. The IDT XUH series crystal oscillators offer a wide range of available frequencies, from 0.016MHz to 167MHz, utilizing a series of proprietary ASICs with a focus on noise reduction techniques. A fourth-order Delta Sigma modulator reduces noise to levels comparable to conventional bulk quartz and SAW oscillators. With short lead times, low cost, low noise, wide frequency range, and excellent environmental performance, the XUH is a superior alternative to conventional technologies. The XUH offers stability up to ±20ppm, with ultra-fast delivery available for both standard and custom frequencies.
Caratteristiche
- Frequency range: 0.016 to 167MHz
- Output type: HCMOS
- Frequency stability: ±20ppm, ±25ppm, ±50ppm, or ±100ppm
- Supply voltage: 1.8V, 2.5V, or 3.3V
- Phase jitter (1.875MHz to 20MHz): 100fs typical
- Phase jitter (12kHz to 20MHz): 300fs typical
- Package options: 5.0mm×3.2mm×1.2mm (JS4)
- 7.0mm×5.0mm×1.3mm (JU4)
- Operating temperature: -20°C to +70°C or -40°C to +85°C
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.4418 | $ 2.44 |
| 200+ | $ 0.9746 | $ 194.92 |
| 500+ | $ 0.9425 | $ 471.25 |
| 1,000+ | $ 0.9257 | $ 925.70 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | RENESAS | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | RENESAS |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The XUH is an HCMOS crystal oscillator with a typical phase jitter of 300fs within a 12kHz to 20MHz bandwidth. The IDT XUH series crystal oscillators offer a wide range of available frequencies, from 0.016MHz to 167MHz, utilizing a series of proprietary ASICs with a focus on noise reduction techniques. A fourth-order Delta Sigma modulator reduces noise to levels comparable to conventional bulk quartz and SAW oscillators. With short lead times, low cost, low noise, wide frequency range, and excellent environmental performance, the XUH is a superior alternative to conventional technologies. The XUH offers stability up to ±20ppm, with ultra-fast delivery available for both standard and custom frequencies.
Caratteristiche
- Frequency range: 0.016 to 167MHz
- Output type: HCMOS
- Frequency stability: ±20ppm, ±25ppm, ±50ppm, or ±100ppm
- Supply voltage: 1.8V, 2.5V, or 3.3V
- Phase jitter (1.875MHz to 20MHz): 100fs typical
- Phase jitter (12kHz to 20MHz): 300fs typical
- Package options: 5.0mm×3.2mm×1.2mm (JS4)
- 7.0mm×5.0mm×1.3mm (JU4)
- Operating temperature: -20°C to +70°C or -40°C to +85°C
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

