SanRex Corporation DKR300AB60
| Hersteller | |
| Herst.-Teilenr. | DKR300AB60 |
| LCSC-Nr. | C21860327 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 1 Pair Common Cathode 300A 600V 1.4V@300A Diode Arrays RoHS |
| Datenblatt | SanRex Corporation DKR300AB60 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Hersteller | SanRex Corporation | |
| Verp. | - | |
| Non-Repetitive Peak Forward Surge Current | 3.6kA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 300A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.4V@300A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Hersteller | SanRex Corporation | |
| Verp. | - | |
| Non-Repetitive Peak Forward Surge Current | 3.6kA | |
| Diode Configuration | 1 Pair Common Cathode |
| Typ | Beschreibung | |
|---|---|---|
| Current - Rectified | 300A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.4V@300A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
DKR300AB60 is a high-speed (fast recovery) dual diode module designed for high-power switching applications. DKR300AB60 is suitable for high-frequency applications requiring low loss and high-speed control.
Merkmale
KI-Übersetzung
- High-speed diode, reverse recovery time tr ≤ 200ns
- Average forward current IF(AV) = 150A (per device)
- Isolated package device
- High surge capability
Anwendungen
KI-Übersetzung
- Switching power supplies
- Inverter welding power supplies
- Communication power supplies
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 38.8872 | $ 38.89 |
| 200+ | $ 15.5172 | $ 3103.44 |
| 500+ | $ 14.9979 | $ 7498.95 |
| 1,000+ | $ 14.7429 | $ 14742.90 |
Standardgehäuse1/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Hersteller | SanRex Corporation | |
| Verp. | - | |
| Non-Repetitive Peak Forward Surge Current | 3.6kA | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 300A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.4V@300A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Hersteller | SanRex Corporation | |
| Verp. | - | |
| Non-Repetitive Peak Forward Surge Current | 3.6kA | |
| Diode Configuration | 1 Pair Common Cathode |
| Typ | Beschreibung | |
|---|---|---|
| Current - Rectified | 300A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 600V | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.4V@300A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
DKR300AB60 is a high-speed (fast recovery) dual diode module designed for high-power switching applications. DKR300AB60 is suitable for high-frequency applications requiring low loss and high-speed control.
Merkmale
KI-Übersetzung
- High-speed diode, reverse recovery time tr ≤ 200ns
- Average forward current IF(AV) = 150A (per device)
- Isolated package device
- High surge capability
Anwendungen
KI-Übersetzung
- Switching power supplies
- Inverter welding power supplies
- Communication power supplies
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

