LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Luminus Devices CXM-14-30-90-36-PC32-F4-3 product image
Immagini a scopo illustrativo

Luminus Devices CXM-14-30-90-36-PC32-F4-3

Produttore
Cod. Prod.
CXM-14-30-90-36-PC32-F4-3
Cod. LCSC
C21749618
Imballo
-
Numero Cliente
Attr. chiave
2680lm 3000K 90 120° 24.5W 34V Warm White LED COBs, Engines, Modules, Strips RoHS
Scheda TecnicaLuminus Devices CXM-14-30-90-36-PC32-F4-3
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 12.8981$ 12.90
180+$ 5.146$ 926.28
495+$ 4.9746$ 2462.43
990+$ 4.8897$ 4840.80
Package Standard45/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProduttoreLuminus Devices
Imballo-
Lumens2680lm
Color Temperature3000K
CRI Color Rendering Index90
Viewing Angle120°
Power(Watts)24.5W
Wavelength - Dominant-
Voltage - Forward(Vf)34V
Illumination ColorWarm White
Operating Temperature-

Descrizione

Traduzione AI

Luminus Chip-on-Board (COB) LED series provides a complete illumination-grade solution for high-performance lighting applications. The Perfect White LED series is specifically designed for lighting scenarios requiring a tranquil ambiance. Its luminous flux range spans from less than 500 lumens to over 3500 lumens. These specialized LEDs are characterized by enhanced cyan. These breakthroughs enable lighting engineers and designers to create visually stunning lighting environments without compromising efficiency, brightness, or overall quality. Luminus COB LEDs are among the most reliable light sources available. They have passed a series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, temperature cycling, and humidity testing. Only devices that pass these tests meet the requirements for use in a wide range of lighting applications, including some highly demanding commercial applications. Luminus COB LEDs provide complete LM-80 test data and TM-21 lumen maintenance results, demonstrating their ability to maintain luminous flux for 35,000 hours or longer. Luminus COB arrays are tested in accordance with ANSI/UL 8750 to ensure safe operation in their intended applications. All LED products manufactured by Luminus comply with REACH and RoHS standards and are free of hazardous substances including lead and mercury.

Caratteristiche

Traduzione AI
  • Continuous spectrum with enhanced cyan color rendering index
  • Luminous flux ranging from less than 500 lumens to over 3500 lumens at junction temperature Tj = 85℃
  • Typical power range: 5W to 60W
  • 3 SDCM color bin accuracy
  • Excellent light emission uniformity and angular color consistency
  • Superior long-term color stability
  • Package thermal conductivity above industry average
  • Eco-friendly: RoHS and REACH compliant
  • UL certified, file number E465703

Applicazioni

Traduzione AI
  • Spotlight/Track Lighting
  • Architectural & Accent Lighting
  • Hospitality Lighting
  • Downlight
  • Retail Lighting