LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CBI DESD5Z3V3 product image
  • DESD5Z3V3 thumbnail 1
  • DESD5Z3V3 thumbnail 2
  • DESD5Z3V3 thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

CBI DESD5Z3V3

Hersteller
CBIAsian Brands
Herst.-Teilenr.
DESD5Z3V3
LCSC-Nr.
C21714095
Verp.
SOD-523
Kundennummer
Hauptmerkm.
ESD DIODE 3.3VWM 6.5VC 10VC SOD-523
DatenblattCBI DESD5Z3V3
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 3,000
3,000 Ab Lager, sofort versandfertig
Minimum: 50Vielfaches: 50Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
50+$ 0.0166$ 0.83
500+$ 0.013$ 6.50
3,000+$ 0.011$ 33.00
6,000+$ 0.0099$ 59.40
24,000+$ 0.0088$ 211.20
51,000+$ 0.0083$ 423.30
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerCBI
Verp.SOD-523
Clamping Voltage6.5V;10V
Peak Pulse Current (Ipp)7A
Peak Pulse Power Dissipation (Ppp)100W@8/20us
Number of Channels1
Voltage - Breakdown4.1V
typeESD
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)3.3V

Beschreibung

KI-Übersetzung

Designed to protect voltage sensitive electronic components from ESD and other transients. Excellent clamping capability, low leakage, low capacitance, and fast response time provide best in class protection on designs that are exposed to ESD. The combination of small size, low capacitance, and high level of ESD protection makes them a flexible solution for applications such as HDMI, Display Port, and MDDI interfaces. It is designed to replace multiplayer varistors (MLV) in consumer equipments applications such as mobile phone, notebook, PAD, STB, LCD TV etc.

Merkmale

KI-Übersetzung
  • Bi-directional ESD protection of one line
  • Low capacitance: 15pF(Max.)
  • Reverse stand−off voltage: 3.3V
  • Low reverse clamping voltage
  • Low leakage current
  • Fast response time
  • JESD22-A114-B ESD Rating of class 3B per human body model
  • IEC 61000-4-2 Level 4 ESD protection

Anwendungen

KI-Übersetzung
  • Computers and peripherals
  • High speed data lines
  • Audio and video equipment
  • Cellular handsets and accessories
  • Subscriber identity module(SIM) card protection
  • Portable electronics
  • FireWire
  • Other electronics equipments
  • communication systems