DIODES AP2192AFGEG-7
| Fabricante | |
| Cód. da peça | AP2192AFGEG-7 |
| Nº LCSC | C2150013 |
| Emb. | DFN3030-8-EP |
| Número do Cliente | |
| Atrib. princ. | 1.5A DUAL CHANNEL CURRENT-LIMITED POWER SWITCH |
| Folha de Dados | DIODES AP2192AFGEG-7 |
| Conformidade RoHS | 5 documentos disponíveis |
| Peças alternativas | 2 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Fabricante | DIODES | |
| Emb. | DFN3030-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start | |
| number of channels | 2 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 85mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | High Side Switch |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Fabricante | DIODES | |
| Emb. | DFN3030-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start | |
| number of channels | 2 |
| Tipo | Descrição | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 85mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | High Side Switch |
Descrição
The DIODES AP2182A and DIODES AP2192A are dual channel, current-limited, integrated, high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The family of devices complies with USB standards and is available with both polarities of Enable input. The devices have fast short-circuit response time for improved overall system robustness, and have integrated output discharge function to ensure a completely controlled discharging of the output voltage capacitor. They provide a complete protection solution for applications subject to heavy capacitive loads and the prospect of short circuits, and offer reverse-current blocking, overcurrent, overtemperature, and short-circuit protection, as well as controlled rise time and undervoltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false overcurrent reporting and does not require any external components. All devices are available in the SO-8, MSOP-8EP, and U-DFN3030-8 (Type E) packages.
Recursos
- Dual Channel, Current-Limited Power Switch with Output Discharge
- Fast Short-Circuit Response Time: 2µs
- 2.0A Accurate Current Limiting
- Reverse Current Blocking
- 85mΩ On-Resistance
- Input Voltage Range: 2.7V - 5.5V
- Built-In Soft-Start with 0.6ms Typical Rise Time
- Short Circuit and Thermal Protection
- Fault Report (FLG) with Blanking Time (7ms typ)
- ESD protection: 2kV HBM, 300V MM
- Active High (AP2192A) or Active Low (AP2182A) Enable
- Ambient Temperature Range: -40°C to +85°C
- SO-8, MSOP-8EP and DFN3030E-8 (Exposed Pad): Available in “Green” Molding Compound (No Br, Sb)
- UL Recognized, File Number E322375
- IEC60950-1 CB Scheme Certified
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Aplicações
- LCD TVs and monitors
- Set-top boxes, residential gateways
- Laptops, desktops, servers
- Printers, docking stations, HUBs
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Fabricante | DIODES | |
| Emb. | DFN3030-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start | |
| number of channels | 2 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 85mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | High Side Switch |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Fabricante | DIODES | |
| Emb. | DFN3030-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start | |
| number of channels | 2 |
| Tipo | Descrição | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.5A | |
| RDS(on) | 85mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | High Side Switch |
Descrição
The DIODES AP2182A and DIODES AP2192A are dual channel, current-limited, integrated, high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The family of devices complies with USB standards and is available with both polarities of Enable input. The devices have fast short-circuit response time for improved overall system robustness, and have integrated output discharge function to ensure a completely controlled discharging of the output voltage capacitor. They provide a complete protection solution for applications subject to heavy capacitive loads and the prospect of short circuits, and offer reverse-current blocking, overcurrent, overtemperature, and short-circuit protection, as well as controlled rise time and undervoltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false overcurrent reporting and does not require any external components. All devices are available in the SO-8, MSOP-8EP, and U-DFN3030-8 (Type E) packages.
Recursos
- Dual Channel, Current-Limited Power Switch with Output Discharge
- Fast Short-Circuit Response Time: 2µs
- 2.0A Accurate Current Limiting
- Reverse Current Blocking
- 85mΩ On-Resistance
- Input Voltage Range: 2.7V - 5.5V
- Built-In Soft-Start with 0.6ms Typical Rise Time
- Short Circuit and Thermal Protection
- Fault Report (FLG) with Blanking Time (7ms typ)
- ESD protection: 2kV HBM, 300V MM
- Active High (AP2192A) or Active Low (AP2182A) Enable
- Ambient Temperature Range: -40°C to +85°C
- SO-8, MSOP-8EP and DFN3030E-8 (Exposed Pad): Available in “Green” Molding Compound (No Br, Sb)
- UL Recognized, File Number E322375
- IEC60950-1 CB Scheme Certified
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Aplicações
- LCD TVs and monitors
- Set-top boxes, residential gateways
- Laptops, desktops, servers
- Printers, docking stations, HUBs
C2150013 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



