Cynergy3 IPSU-G1602-5
| Produttore | |
| Cod. Prod. | IPSU-G1602-5 |
| Cod. LCSC | C21442427 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 0Kpa~1.6Mpa Pressure Sensors, Transducers - Industrial RoHS |
| Scheda Tecnica | Cynergy3 IPSU-G1602-5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Cynergy3 | |
| Imballo | - | |
| Pressure range | 0Kpa~1.6Mpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | Dielectric isolation measurement;Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Cynergy3 | |
| Imballo | - | |
| Pressure range | 0Kpa~1.6Mpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | Dielectric isolation measurement;Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Descrizione
The IPSU series industrial pressure sensors feature piezoresistive thick-film ceramic sensing elements and stainless steel housings, offering excellent media compatibility. The electronics integrate a microprocessor-based amplifier requiring no adjustment, ensuring stable electronic performance, making them particularly suitable for industrial applications. Each unit is temperature-compensated and calibrated, with a traceable serial number and calibration data provided. Accuracy is less than ±0.25% FS BFSL, with pressure ranges from vacuum to +5800 psi (custom ranges available on request) and multiple output options including mV, volts, and mA.
Caratteristiche
- Piezoresistive thick-film ceramic sensor
- Stainless steel housing
- Accuracy <±0.25% FS BFSL
- Multiple outputs including mV, Volt, and mA
- Pressure range from vacuum to +5800 psi (customizable)
- Temperature compensated and calibrated
- Microprocessor-based amplifier, no adjustment required
Applicazioni
- Industrial applications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 231.408 | $ 231.41 |
| 200+ | $ 217.3394 | $ 43467.88 |
| 500+ | $ 210.0758 | $ 105037.90 |
| 1,000+ | $ 206.4873 | $ 206487.30 |
Package Standard1/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Cynergy3 | |
| Imballo | - | |
| Pressure range | 0Kpa~1.6Mpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | Dielectric isolation measurement;Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Cynergy3 | |
| Imballo | - | |
| Pressure range | 0Kpa~1.6Mpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | Dielectric isolation measurement;Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Descrizione
The IPSU series industrial pressure sensors feature piezoresistive thick-film ceramic sensing elements and stainless steel housings, offering excellent media compatibility. The electronics integrate a microprocessor-based amplifier requiring no adjustment, ensuring stable electronic performance, making them particularly suitable for industrial applications. Each unit is temperature-compensated and calibrated, with a traceable serial number and calibration data provided. Accuracy is less than ±0.25% FS BFSL, with pressure ranges from vacuum to +5800 psi (custom ranges available on request) and multiple output options including mV, volts, and mA.
Caratteristiche
- Piezoresistive thick-film ceramic sensor
- Stainless steel housing
- Accuracy <±0.25% FS BFSL
- Multiple outputs including mV, Volt, and mA
- Pressure range from vacuum to +5800 psi (customizable)
- Temperature compensated and calibrated
- Microprocessor-based amplifier, no adjustment required
Applicazioni
- Industrial applications
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

